onsemi NFAQ1560R43TL, N-Channel Smart Power Module, 30 A 600 V, 38-Pin DIP, Surface

Subtotal (1 tube of 400 units)*

€3,208.80

(exc. VAT)

€3,946.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
400 +€8.022€3,208.80

*price indicative

RS Stock No.:
229-6439
Mfr. Part No.:
NFAQ1560R43TL
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Smart Power Module

Maximum Continuous Collector Current Ic

30A

Maximum Collector Emitter Voltage Vceo

600V

Maximum Power Dissipation Pd

50W

Package Type

DIP

Mount Type

Surface

Channel Type

N

Pin Count

38

Minimum Operating Temperature

-40°C

Maximum Collector Emitter Saturation Voltage VceSAT

2.5V

Maximum Operating Temperature

150°C

Series

IPM

Standards/Approvals

No

Automotive Standard

No

The ON Semiconductor fully-integrated inverter power stage consisting of a high-voltage driver, six IGBT’s and a thermistor, suitable for driving permanent magnet synchronous motors, brushless- DC motors and AC asynchronous motors. The IGBT’s are configured in a 3-phase bridge with separate emitter connections for the lower legs for maximum flexibility in the choice of control algorithm.

Good heat dissipation with DBC

Optimize loss and EMI with high power density

Multi function integrated for compact design

More accurate module temperature measurement by embedded NTC

Integrated bootstrap diodes and resistors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy