Infineon FF1800R17IP5BPSA1, N-Channel IGBT, 1.8 kA 1.7 kV AG-PRIME3+, Surface
- RS Stock No.:
- 222-4791
- Mfr. Part No.:
- FF1800R17IP5BPSA1
- Manufacturer:
- Infineon
Subtotal (1 tray of 2 units)*
€1,345.04
(exc. VAT)
€1,654.40
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 2 + | €672.52 | €1,345.04 |
*price indicative
- RS Stock No.:
- 222-4791
- Mfr. Part No.:
- FF1800R17IP5BPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 1.8kA | |
| Maximum Collector Emitter Voltage Vceo | 1.7kV | |
| Maximum Power Dissipation Pd | 1800kW | |
| Number of Transistors | 2 | |
| Package Type | AG-PRIME3+ | |
| Mount Type | Surface | |
| Channel Type | N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.75V | |
| Maximum Operating Temperature | 175°C | |
| Width | 86mm | |
| Standards/Approvals | No | |
| Series | FF1800R17IP5 | |
| Length | 247mm | |
| Height | 38.25mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 1.8kA | ||
Maximum Collector Emitter Voltage Vceo 1.7kV | ||
Maximum Power Dissipation Pd 1800kW | ||
Number of Transistors 2 | ||
Package Type AG-PRIME3+ | ||
Mount Type Surface | ||
Channel Type N | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.75V | ||
Maximum Operating Temperature 175°C | ||
Width 86mm | ||
Standards/Approvals No | ||
Series FF1800R17IP5 | ||
Length 247mm | ||
Height 38.25mm | ||
Automotive Standard No | ||
The Infineon PrimePACK™3+ 1700 V, 1800 A dual IGBT module with TRENCHSTOP™ IGBT5 and .XT soft switching interconnection technology, Emitter Controlled 5 diode and NTC. Also available with pre-applied Thermal Interface Material.
Extended operation temperature (Tvjop= 175°C)
Output current increased by more than 25% in the same footprint
Copper bonds for high current carrying capabilities
Sintering of chips for highest power cycling capabilities
Total losses reduced by up to 20%
Package with CTI > 400
Related links
- Infineon FF1800R17IP5BPSA1 1800 A 1700 V AG-PRIME3+, Surface
- Infineon 1800 A 1700 V Surface
- Infineon 1500 A 1700 V Surface
- Infineon FF1800R17IP5PBPSA1 1800 A 1700 V Surface
- Infineon FF1400R12IP4BOSA1 1400 A 1200 V AG-PRIME3-1, Clamp
- Infineon FF1800XTR17T2P5PBPSA1 1800 A 1700 V XHP-2, Screw
- Infineon 1800 A 1200 V Surface
- Infineon 1500 A 1700 V Screw
