Infineon FP100R12N2T7BPSA1, N-Channel IGBT, 100 A 1.2 kV, 31-Pin Module, Chassis
- RS Stock No.:
- 232-6701
- Mfr. Part No.:
- FP100R12N2T7BPSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 2 more to save €19.74
View bulk pricing optionsSubtotal (1 unit)*
€197.26
(exc. VAT)
€242.63
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €197.26 | - |
| 2 - 4 | €187.39 | €19.74 |
| 5 + | €179.51 | €88.75 |
*price indicative
- RS Stock No.:
- 232-6701
- Mfr. Part No.:
- FP100R12N2T7BPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 100A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 20mW | |
| Number of Transistors | 7 | |
| Package Type | Module | |
| Mount Type | Chassis | |
| Channel Type | N | |
| Pin Count | 31 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Width | 45mm | |
| Standards/Approvals | No | |
| Series | FP100R12N2T7 | |
| Length | 107.5mm | |
| Height | 17mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 100A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 20mW | ||
Number of Transistors 7 | ||
Package Type Module | ||
Mount Type Chassis | ||
Channel Type N | ||
Pin Count 31 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 175°C | ||
Width 45mm | ||
Standards/Approvals No | ||
Series FP100R12N2T7 | ||
Length 107.5mm | ||
Height 17mm | ||
Automotive Standard No | ||
The Infineon's EconoPIM 2, 100 A three phase PIM IGBT module comes with TRENCHSTOP IGBT7, Emitter Controlled 7 diode and NTC. The PIM (Power Integrated Modules) with integration of rectifier and brake chopper enables system cost savings. Potential applications include auxiliary inverters, motor drives and servo drives.
RoHS-compliant modules
Copper base plate for optimized heat spread
High power density
Related links
- Infineon FP100R12N2T7BPSA1 100 A 1.2 kV Chassis
- Infineon FP75R12N2T7B11BPSA1 75 A 1.2 kV Chassis
- Infineon FP75R12N2T7BPSA1 75 A 1.2 kV Through Hole
- Infineon 50 A 1.2 kV Chassis
- Infineon 35 A 1.2 kV Chassis
- Infineon FP200R12N3T7BPSA1 200 A 1.2 kV Chassis
- Infineon FP50R12N2T7BPSA1 50 A 1.2 kV Chassis
- Infineon FP150R12N3T7BPSA1 150 A 1.2 kV Chassis
