Infineon, N-Channel IGBT Single Transistor IC, 25 A 650 V, 3-Pin TO-220, Through Hole
- RS Stock No.:
- 226-6079
- Mfr. Part No.:
- IKA10N65ET6XKSA2
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 100 more to save €30.20
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€75.60
(exc. VAT)
€93.00
(inc. VAT)
Last RS stock
- Final 300 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €1.512 | €75.60 | - |
| 100 - 200 | €1.21 | €60.50 | €30.20 |
| 250 - 450 | €1.149 | €57.45 | €90.75 |
| 500 - 950 | €1.089 | €54.45 | €211.50 |
| 1000 + | €1.043 | €52.15 | €469.00 |
*price indicative
- RS Stock No.:
- 226-6079
- Mfr. Part No.:
- IKA10N65ET6XKSA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Single Transistor IC | |
| Maximum Continuous Collector Current Ic | 25A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 32.5W | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.5V | |
| Maximum Gate Emitter Voltage VGEO | 30 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Series | TrenchStop | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Single Transistor IC | ||
Maximum Continuous Collector Current Ic 25A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 32.5W | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.5V | ||
Maximum Gate Emitter Voltage VGEO 30 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Series TrenchStop | ||
Automotive Standard No | ||
The Infineon IKA10N65ET6 is good thermal performance, especially at higher frequencies and increased design margin and reliability. It is very soft, fast recovery anti-parallel rapid diode.
Very low VCE(sat) 1.5V(typ.)
Maximum junction temperature 175°C
Low gate chargeQG
Pb-free lead platingRoHS compliant
Related links
- Infineon IKA10N65ET6XKSA2 25 A 650 V Through Hole
- Infineon 6.5 A 600 V Surface
- Infineon 30 A 1.2 kV Through Hole
- Infineon IKB40N65EH5ATMA1 74 A 650 V Surface
- Infineon IHW30N65R5XKSA1 60 A 650 V Through Hole
- Infineon IKW30N65EL5XKSA1 85 A 650 V Through Hole
- Infineon IKB40N65EF5ATMA1 74 A 650 V Surface
- Infineon IKB15N65EH5ATMA1 30 A 650 V Surface
