Infineon IKA10N65ET6XKSA2, N-Channel IGBT Single Transistor IC, 25 A 650 V, 3-Pin TO-220, Through Hole

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€15.12

(exc. VAT)

€18.60

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 320 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
10 - 40€1.512€15.12-
50 - 90€1.438€14.384%
100 - 240€1.406€14.067%
250 - 490€1.316€13.1612%
500 +€1.225€12.2518%

*price indicative

Packaging Options:
RS Stock No.:
226-6080
Mfr. Part No.:
IKA10N65ET6XKSA2
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT Single Transistor IC

Maximum Continuous Collector Current Ic

25A

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

32.5W

Package Type

TO-220

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Maximum Gate Emitter Voltage VGEO

30 V

Maximum Collector Emitter Saturation Voltage VceSAT

1.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Series

TrenchStop

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon IKA10N65ET6 is good thermal performance, especially at higher frequencies and increased design margin and reliability. It is very soft, fast recovery anti-parallel rapid diode.

Very low VCE(sat) 1.5V(typ.)

Maximum junction temperature 175°C

Low gate chargeQG

Pb-free lead platingRoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy