Infineon IKFW90N60EH3XKSA1, N-Channel IGBT, 77 A 600 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 226-6103
- Mfr. Part No.:
- IKFW90N60EH3XKSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.44
(exc. VAT)
€12.84
(inc. VAT)
In Stock
- 1,094 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €10.44 |
| 5 - 9 | €9.61 |
| 10 - 24 | €8.99 |
| 25 - 49 | €8.36 |
| 50 + | €7.73 |
*price indicative
- RS Stock No.:
- 226-6103
- Mfr. Part No.:
- IKFW90N60EH3XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 77A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 178W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.3V | |
| Maximum Gate Emitter Voltage VGEO | 30 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | JEDEC47/20/22 | |
| Series | TrenchStop | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 77A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 178W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.3V | ||
Maximum Gate Emitter Voltage VGEO 30 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals JEDEC47/20/22 | ||
Series TrenchStop | ||
Automotive Standard No | ||
The Infineon IKFW90N60EH3 is Very soft, fast recovery anti-parallel diode and it used 100% isolated mounting surface and also has high speed switching. It has easy paralleling and no need to use isolation material and thermal grease.
Low VCE(sat)
Short circuit with standtime5μ sat 175°C
Positive temperature coefficient in VCE(sat)
Low EMI
Related links
- Infineon 77 A 600 V Through Hole
- Infineon 80 A 600 V Through Hole
- Infineon 75 A 600 V Through Hole
- Infineon IKW75N60TFKSA1 75 A 600 V Through Hole
- Infineon IRGPS46160DPBF 160 A 600 V Through Hole
- Infineon 160 A 600 V Through Hole
- Infineon IKW40N60H3FKSA1 40 A 600 V Through Hole
- Infineon IKQ100N60TXKSA1 160 A 600 V Through Hole
