Infineon, N-Channel IGBT, 62 A 650 V, 3-Pin TO-220, Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
226-6104
Mfr. Part No.:
IKP39N65ES5XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

62A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

188W

Package Type

TO-220

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Maximum Collector Emitter Saturation Voltage VceSAT

1.85V

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

30 V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Series

IKP39N65ES5

Automotive Standard

No

The Infineon IKP39N65ES5 has highest power density in TO-220 footprint and no need for gate clamping component. In this soft current fall characteristics with no tail current and it is excellent for paralleling.

Very low VCEsat of 1.45 V at 25°C

4 times Ic pulse current (100°C Tc)

Maximum junction temperature Tvj 175°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy