Infineon IKQ120N60TXKSA1, N-Channel IGBT Single Transistor IC, 160 A 600 V, 3-Pin TO-247, Through Hole

Get a bulk buy discount

Add 60 more to save 3%

View bulk pricing options

Subtotal (1 tube of 30 units)*

€215.04

(exc. VAT)

€264.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 240 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
30 - 30€7.168€215.04-
60 - 60€6.934€208.023%
90 +€6.85€205.504%

*price indicative

RS Stock No.:
226-6108
Mfr. Part No.:
IKQ120N60TXKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT Single Transistor IC

Maximum Continuous Collector Current Ic

160A

Maximum Collector Emitter Voltage Vceo

600V

Maximum Power Dissipation Pd

833W

Package Type

TO-247

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Collector Emitter Saturation Voltage VceSAT

1.5V

Maximum Operating Temperature

175°C

Width

15.9mm

Standards/Approvals

No

Length

41.2mm

Height

5.1mm

Series

TrenchStop

Automotive Standard

No

The Infineon IKQ120N60T has 600 V hard switching IGBT discrete with anti-parallel diode used higher system power density Ic which increase keeping the same system thermal performance and It has higher reliability with extended lifetime of the device.

35% bigger active thermal pad area for up to 20% lower thermal resistance R th(jh)

Extended creepage distance of 4.25 mm – 2 mm bigger than TO-247

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy