Infineon AIKQ120N60CTXKSA1, N-Channel IGBT Module, 120 A 2 V, 3-Pin TO-247, Through Hole

Subtotal (1 tube of 30 units)*

€208.80

(exc. VAT)

€256.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 150 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
30 +€6.96€208.80

*price indicative

RS Stock No.:
229-1720
Mfr. Part No.:
AIKQ120N60CTXKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT Module

Maximum Continuous Collector Current Ic

120A

Maximum Collector Emitter Voltage Vceo

2V

Maximum Power Dissipation Pd

833W

Package Type

TO-247

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Maximum Gate Emitter Voltage VGEO

5.7 V

Maximum Collector Emitter Saturation Voltage VceSAT

1.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

15.9mm

Series

TRENCHSTOPTM

Length

41.2mm

Height

5.1mm

Automotive Standard

AEC-Q101

The Infineon IGBT has TRENCHSTOP and field stop technology for 600V automotive applications offers very tight parameter distribution, high ruggedness, temperature stable behaviour and very high switching speed.

It is RoHS compliant and AEC Q100/101 qualified

It has Low gate charge

It is 100 percent short circuit tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy