Infineon AIKQ120N60CTXKSA1, N-Channel IGBT Module, 120 A 2 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 229-1721
- Mfr. Part No.:
- AIKQ120N60CTXKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 5 more to save €3.90
View bulk pricing optionsSubtotal (1 unit)*
€15.58
(exc. VAT)
€19.16
(inc. VAT)
In Stock
- Plus 161 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €15.58 | - |
| 5 - 9 | €14.80 | €3.90 |
| 10 - 24 | €14.17 | €14.10 |
| 25 - 49 | €13.55 | €50.75 |
| 50 + | €12.62 | €148.00 |
*price indicative
- RS Stock No.:
- 229-1721
- Mfr. Part No.:
- AIKQ120N60CTXKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 120A | |
| Maximum Collector Emitter Voltage Vceo | 2V | |
| Maximum Power Dissipation Pd | 833W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.5V | |
| Maximum Gate Emitter Voltage VGEO | 5.7 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Series | TRENCHSTOPTM | |
| Width | 15.9mm | |
| Standards/Approvals | No | |
| Height | 5.1mm | |
| Length | 41.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 120A | ||
Maximum Collector Emitter Voltage Vceo 2V | ||
Maximum Power Dissipation Pd 833W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.5V | ||
Maximum Gate Emitter Voltage VGEO 5.7 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Series TRENCHSTOPTM | ||
Width 15.9mm | ||
Standards/Approvals No | ||
Height 5.1mm | ||
Length 41.2mm | ||
Automotive Standard AEC-Q101 | ||
The Infineon IGBT has TRENCHSTOP and field stop technology for 600V automotive applications offers very tight parameter distribution, high ruggedness, temperature stable behaviour and very high switching speed.
It is RoHS compliant and AEC Q100/101 qualified
It has Low gate charge
It is 100 percent short circuit tested
Related links
- Infineon AIKQ120N60CTXKSA1 120 A 2 V Through Hole
- Infineon FS3L400R10W3S7FB11BPSA1 IGBT Module PCB
- Infineon IKQB120N75CP2AKSA1 120 A 750 V Through Hole
- Infineon 75 A 1.2 kV Through Hole
- Infineon 300 A 1.2 kV Clamp
- Infineon 225 A 1.2 kV Clamp
- Infineon FP35R12W2T4PB11BPSA1 35 A 1.2 kV EASY2B, Clamp
- Infineon FF400R17KE4HOSA1 400 A 1.7 kV Through Hole
