Infineon FP200R12N3T7BPSA1, N-Channel IGBT, 200 A 1.2 kV, 46-Pin Module, Chassis
- RS Stock No.:
- 232-6704
- Mfr. Part No.:
- FP200R12N3T7BPSA1
- Manufacturer:
- Infineon
Subtotal (1 tray of 10 units)*
€1,395.96
(exc. VAT)
€1,717.03
(inc. VAT)
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 10 + | €139.596 | €1,395.96 |
*price indicative
- RS Stock No.:
- 232-6704
- Mfr. Part No.:
- FP200R12N3T7BPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 200A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Number of Transistors | 7 | |
| Maximum Power Dissipation Pd | 20mW | |
| Package Type | Module | |
| Mount Type | Chassis | |
| Channel Type | N | |
| Pin Count | 46 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.55V | |
| Maximum Operating Temperature | 175°C | |
| Width | 62mm | |
| Height | 20.5mm | |
| Standards/Approvals | No | |
| Length | 122mm | |
| Series | FP200R12N3T7 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 200A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Number of Transistors 7 | ||
Maximum Power Dissipation Pd 20mW | ||
Package Type Module | ||
Mount Type Chassis | ||
Channel Type N | ||
Pin Count 46 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.55V | ||
Maximum Operating Temperature 175°C | ||
Width 62mm | ||
Height 20.5mm | ||
Standards/Approvals No | ||
Length 122mm | ||
Series FP200R12N3T7 | ||
Automotive Standard No | ||
The Infineon's EconoPIM 3, 200 A three phase PIM IGBT module comes with TRENCHSTOP IGBT7, Emitter Controlled 7 diode and NTC. The PIM (Power Integrated Modules) with integration of rectifier and brake chopper enables system cost savings. Potential applications include auxiliary inverters, motor drives and servo drives.
RoHS-compliant modules
Copper base plate for optimized heat spread
High power density
Related links
- Infineon FP200R12N3T7BPSA1 200 A 1.2 kV Chassis
- Infineon 50 A 1.2 kV Chassis
- Infineon 35 A 1.2 kV Chassis
- Infineon FP100R12N2T7BPSA1 100 A 1.2 kV Chassis
- Infineon FP50R12N2T7BPSA1 50 A 1.2 kV Chassis
- Infineon FP150R12N3T7BPSA1 150 A 1.2 kV Chassis
- Infineon FP35R12N2T7B11BPSA1 35 A 1.2 kV Chassis
- Infineon FP75R12N2T7B11BPSA1 75 A 1.2 kV Chassis
