Infineon FP200R12N3T7BPSA1, N-Channel IGBT, 200 A 1.2 kV, 46-Pin Module, Chassis

Get a bulk buy discount

Add 2 more to save €8.68

View bulk pricing options

Subtotal (1 unit)*

€144.92

(exc. VAT)

€178.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1€144.92-
2 - 2€140.58€8.68
3 +€126.52€55.20

*price indicative

Packaging Options:
RS Stock No.:
232-6705
Mfr. Part No.:
FP200R12N3T7BPSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT

Maximum Continuous Collector Current Ic

200A

Maximum Collector Emitter Voltage Vceo

1.2kV

Maximum Power Dissipation Pd

20mW

Number of Transistors

7

Package Type

Module

Mount Type

Chassis

Channel Type

N

Pin Count

46

Maximum Collector Emitter Saturation Voltage VceSAT

1.55V

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Series

FP200R12N3T7

Length

122mm

Height

20.5mm

Width

62mm

Automotive Standard

No

The Infineon's EconoPIM 3, 200 A three phase PIM IGBT module comes with TRENCHSTOP IGBT7, Emitter Controlled 7 diode and NTC. The PIM (Power Integrated Modules) with integration of rectifier and brake chopper enables system cost savings. Potential applications include auxiliary inverters, motor drives and servo drives.

RoHS-compliant modules

Copper base plate for optimized heat spread

High power density

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy