Infineon FS150R12N2T7BPSA1, N-Channel IGBT, 150 A 1.2 kV, 32-Pin Module, Through Hole
- RS Stock No.:
- 232-6722
- Mfr. Part No.:
- FS150R12N2T7BPSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€212.93
(exc. VAT)
€261.90
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €212.93 |
| 2 - 4 | €202.28 |
| 5 + | €193.78 |
*price indicative
- RS Stock No.:
- 232-6722
- Mfr. Part No.:
- FS150R12N2T7BPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 150A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Number of Transistors | 6 | |
| Maximum Power Dissipation Pd | 20mW | |
| Package Type | Module | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 32 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.8V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 45mm | |
| Length | 107.5mm | |
| Series | FS150R12N2T7 | |
| Height | 20.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 150A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Number of Transistors 6 | ||
Maximum Power Dissipation Pd 20mW | ||
Package Type Module | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 32 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.8V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 45mm | ||
Length 107.5mm | ||
Series FS150R12N2T7 | ||
Height 20.5mm | ||
Automotive Standard No | ||
The Infineon's EconoPACK 2, 150 A six pack IGBT module comes with TRENCHSTOP IGBT7, Emitter Controlled 7 diode and NTC. Also available as variation with PressFIT mounting technology. Potential applications include motor drives, auxiliary inverters and servo drives.
Overload operation up to 175°C
Copper base plate
High power and thermal cycling capability
Related links
- Infineon FS150R12N2T7BPSA1 150 A 1.2 kV Through Hole
- Infineon FP150R12N3T7BPSA1 150 A 1.2 kV Chassis
- Infineon FP75R12N2T7BPSA1 75 A 1.2 kV Through Hole
- STMicroelectronics STGYA75H120DF2 150 A 1.2 kV Through Hole
- Infineon IKQ75N120CT2XKSA1 150 A 1.2 kV Through Hole
- Infineon 150 A 1.2 kV AG-34MM-1, Clamp
- Infineon FF150R12RT4HOSA1 150 A 1.2 kV AG-34MM-1, Clamp
- Infineon FS150R12KT4BOSA1 150 A 1.2 kV Clamp
