Mitsubishi Electric CM150DY-13T#300G Dual IGBT Module, 150 A 600 V, 7-Pin 94 x 34 mm, Surface
- RS Stock No.:
- 233-2430
- Mfr. Part No.:
- CM150DY-13T#300G
- Manufacturer:
- Mitsubishi Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 233-2430
- Mfr. Part No.:
- CM150DY-13T#300G
- Manufacturer:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Configuration | Dual | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current (Ic) | 150 A | |
| Maximum Collector Emitter Voltage (Vceo) | 600 V | |
| Pin Count | 7 | |
| Package Type | 94 x 34 mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Height | 30 mm | |
| Length | 94 mm | |
| Maximum Collector Emitter Saturation Voltage (Vce(SAT)) | 1.7 V | |
| Maximum Gate Emitter Voltage (VGEO) | 20 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 1.09 kW | |
| Minimum Operating Temperature | -40 °C | |
| Number of Transistors | 2 | |
| Standards/Approvals | RoHS | |
| Width | 34 mm | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Configuration Dual | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current (Ic) 150 A | ||
Maximum Collector Emitter Voltage (Vceo) 600 V | ||
Pin Count 7 | ||
Package Type 94 x 34 mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
Height 30 mm | ||
Length 94 mm | ||
Maximum Collector Emitter Saturation Voltage (Vce(SAT)) 1.7 V | ||
Maximum Gate Emitter Voltage (VGEO) 20 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 1.09 kW | ||
Minimum Operating Temperature -40 °C | ||
Number of Transistors 2 | ||
Standards/Approvals RoHS | ||
Width 34 mm | ||
The Mitsubishi Electric IGBT modules of the 7th generation (called T-series) maximum collector-emitter voltage is 600V and collector current is 150A.
Dual switch
Nickel-plating tab Terminal
RoHS Directive compliant
UL Recognized under UL1558
Related links
- Mitsubishi Electric CM150DY-13T#300G Dual IGBT Module 7-Pin 94 x 34 mm, Surface
- Mitsubishi Electric CM200DY-13T#300G IGBT Module 7-Pin 94 x 34 mm, Surface
- Mitsubishi Electric CM100DY-13T#300G IGBT Module 7-Pin 94 x 34 mm, Surface
- Mitsubishi Electric CM600DY-13T#300G IGBT Module 7-Pin 94 x 48 mm, Surface
- Mitsubishi Electric CM400DY-13T#300G IGBT Module 7-Pin 94 x 48 mm, Surface
- Mitsubishi Electric CM300DY-13T#300G IGBT Module 7-Pin 94 x 48 mm, Surface
- Mitsubishi Electric CM450DX-13T#300G IGBT Module 11-Pin 122 x 62 mm, Through Hole
- Mitsubishi Electric CM300DX-13T#300G IGBT Module 11-Pin 122 x 62 mm, Through Hole
