ROHM RGW00TS65CHRC11, N-Channel Single IGBT, 50 A 650 V, 3-Pin TO-247N, Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
235-2740
Mfr. Part No.:
RGW00TS65CHRC11
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Configuration

Single

Product Type

IGBT

Maximum Continuous Collector Current (Ic)

50 A

Maximum Collector Emitter Voltage (Vceo)

650 V

Pin Count

3

Package Type

TO-247N

Mount Type

Through Hole

Maximum Gate Emitter Voltage (VGEO)

30 V

Number of Transistors

1

The ROHM RGW series field stop trench IGBT suitable for automotive, on & off board computer, DC-DC converters, PFC, industrial inverter. It has collector emitter voltage of 650 V and collector current of 50 A. It has high-speed switching, contributing to higher efficiency of applications.

AEC-Q101 qualified

Low collector emitter saturation voltage

Low switching loss & soft switching

Pb-free lead plating

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy