ROHM RGWS00TS65DGC13 IGBT, 50 A 650 V, 3-Pin TO-247GE, Through Hole
- RS Stock No.:
- 241-2300
- Mfr. Part No.:
- RGWS00TS65DGC13
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 241-2300
- Mfr. Part No.:
- RGWS00TS65DGC13
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 50A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 245W | |
| Package Type | TO-247GE | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 6V | |
| Maximum Gate Emitter Voltage VGEO | ±30 V | |
| Maximum Operating Temperature | 175°C | |
| Series | RGWS00TS65DGC13 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 50A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 245W | ||
Package Type TO-247GE | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 6V | ||
Maximum Gate Emitter Voltage VGEO ±30 V | ||
Maximum Operating Temperature 175°C | ||
Series RGWS00TS65DGC13 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
ROHM Field Stop Trench IGBT is an IGBT with high speed fast switching which contributes to higher efficiency of applications.. It has low collector emitter saturation voltage .
Low Collector Emitter Saturation Voltage
High Speed Switching
Low Switching Loss & Soft Switching
Built in Very Fast & Soft Recovery FRD
Pb free Lead Plating and RoHS Compliant
Related links
- ROHM IGBT 3-Pin TO-247GE, Through Hole
- ROHM RGWS00TS65GC13 IGBT 3-Pin TO-247GE, Through Hole
- ROHM RGT00TS65DGC13 IGBT 3-Pin TO-247GE, Through Hole
- ROHM RGTH00TS65DGC13 IGBT 3-Pin TO-247GE, Through Hole
- ROHM RGTV00TS65DGC13 50 A 650 V Through Hole
- ROHM RGW00TS65DGC13 50 A 650 V Through Hole
- ROHM RGW00TS65GC13 50 A 650 V Through Hole
- ROHM RGW50TS65DGC13 50 A 650 V Through Hole
