ROHM RGT00TS65DGC13 IGBT, 50 A 650 V, 3-Pin TO-247GE, Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
246-3945
Mfr. Part No.:
RGT00TS65DGC13
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Maximum Continuous Collector Current Ic

50A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

2.77mW

Package Type

TO-247GE

Mount Type

Through Hole

Pin Count

3

Maximum Collector Emitter Saturation Voltage VceSAT

1.65V

Maximum Gate Emitter Voltage VGEO

±30 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Series

RGT00TS65DGC13

Standards/Approvals

RoHS

Automotive Standard

No

The ROHM RGT series is field stop trench IGBT have built in very fast and soft recovery FRD system which are available in TO-247GE package and can be used in general inverter, UPS, power conditioner and welder applications.

Low collector - emitter saturation voltage

Low switching loss

Short circuit withstand time 5μs

Built in very fast and soft recovery FRD (RFN - Series)

Pb - free lead plating

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy