Infineon IKW30N65WR5XKSA1 IGBT 650 V, 3-Pin PG-TO-247
- RS Stock No.:
- 244-2915
- Mfr. Part No.:
- IKW30N65WR5XKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 480 more to save €35.52
View bulk pricing optionsSubtotal (1 tube of 240 units)*
€352.08
(exc. VAT)
€432.96
(inc. VAT)
In Stock
- Plus 240 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 240 - 240 | €1.467 | €352.08 | - |
| 480 - 480 | €1.393 | €334.32 | €35.52 |
| 720 + | €1.348 | €323.52 | €85.68 |
*price indicative
- RS Stock No.:
- 244-2915
- Mfr. Part No.:
- IKW30N65WR5XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 185W | |
| Package Type | PG-TO-247 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.8V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 16.3mm | |
| Height | 5.3mm | |
| Series | IKW30N65WR5 | |
| Width | 21.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 185W | ||
Package Type PG-TO-247 | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.8V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 16.3mm | ||
Height 5.3mm | ||
Series IKW30N65WR5 | ||
Width 21.5mm | ||
Automotive Standard No | ||
The Infineon IKW30N65WR5XKSA1 reverse Conducting TRENCHSTOP™ 5 WR5 IGBT features an optimized diode that is adequately rated for the target application. WR5 is recommended for use in the PFC stage in air conditioning, DC/DC in welding, AC/DC in UPS and MPPT in solar string inverters. The excellent price/performance ratio of WR5 IGBT allows access to the high-performance technology also for cost sensitive customers.
LowEMI
Low electrical parameters depending on temperature
Qualified according to JESD-022 for target applications
Pb-free lead plating
RoHScompliant
Complete product spectrum and Pspice Models
Related links
- Infineon IKW30N65WR5XKSA1 IGBT 650 V, 3-Pin PG-TO-247
- Infineon IKWH100N65EH7XKSA1 3-Pin PG-TO-247-3-STD-NN4.8, Through Hole
- Infineon IKQ120N65EH7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IKWH50N65EH7XKSA1 3-Pin PG-TO-247-3-STD-NN4.8, Through Hole
- Infineon IKWH40N65EH7XKSA1 3-Pin PG-TO-247-3-STD-NN4.8, Through Hole
- Infineon IKW30N65ET7XKSA1 IGBT 3-Pin PG-TO-247
- Infineon IKW40N65WR5XKSA1 IGBT 3-Pin PG-TO-247
- Infineon IKW50N65F5FKSA1 IGBT Module 3-Pin PG-TO-247
