Infineon FP50R12KE3BOSA1 IGBT Module, 75 A 1.2 kV
- RS Stock No.:
- 244-5835
- Mfr. Part No.:
- FP50R12KE3BOSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 2 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€125.09
(exc. VAT)
€153.86
(inc. VAT)
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €125.09 | - |
| 2 - 4 | €122.59 | 1% |
| 5 + | €110.33 | 11% |
*price indicative
- RS Stock No.:
- 244-5835
- Mfr. Part No.:
- FP50R12KE3BOSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 75A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 280W | |
| Number of Transistors | 7 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.15V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 150°C | |
| Series | FP50R12KE3 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 75A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 280W | ||
Number of Transistors 7 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.15V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 150°C | ||
Series FP50R12KE3 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The infineon IGBT module the maximum rated collector emitter voltage is 1200 V and toatal power dissipation is 280 W, maximum gate threshold voltage is 6.5 V.
Internal isolation basic insulation (class 1, IEC 61140)
Gate-emitter peak voltage + /- 20 V
Collector-emitter saturation voltage 2.30 V
Gate-emitter leakage current 400 nA
Related links
- Infineon FP50R12KE3BOSA1 IGBT Module, 75 A 1.2 kV
- Infineon FP50R12KT3BOSA1 IGBT Module Panel
- Infineon F3L150R12W2H3B11BPSA1 IGBT Module 8-Pin Module, Panel
- Infineon FP75R12KT4PBPSA1 75 A 1.2 kV EASY2B, Clamp
- Infineon 75 A 1.2 kV Through Hole
- Infineon FS75R12KE3GBOSA1 75 A 1.2 kV Through Hole
- Infineon FF75R12RT4HOSA1 75 A 1.2 kV Clamp
- Infineon FS75R12KT4B15BOSA1 75 A 1.2 kV PCB
