Infineon IKW40N65RH5XKSA1 IGBT Module, 40 A 650 V, 3-Pin PG-TO-247

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 30 units)*

€131.04

(exc. VAT)

€161.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
30 - 30€4.368€131.04
60 - 120€4.15€124.50
150 +€3.975€119.25

*price indicative

RS Stock No.:
249-6938
Mfr. Part No.:
IKW40N65RH5XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT Module

Maximum Continuous Collector Current Ic

40A

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

250W

Package Type

PG-TO-247

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

±20 ±30 V

Maximum Collector Emitter Saturation Voltage VceSAT

1.65V

Maximum Operating Temperature

175°C

Standards/Approvals

JEDEC

Length

41.9mm

Width

16.3mm

Height

5.3mm

Automotive Standard

No

The Infineon schottky barrier diode has ultra low switching losses due to the combination of TRENCHSTOPTM5 and CoolSiCTM technology. Benchmark efficiency in hard switching topologies. Plug-and-play replacement of pure silicon devices. Maximum junction temperature is 175°C.

Industrial Power Supplies

Industrial SMPS

Industrial UPS

Energy Generation

Solar String Inverter

Energy Distribution

Energy Storage

Infrastructure Charge

Charger

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy