Infineon DDB6U104N16RRBPSA1 Single Chopper IGBT Module, 50 A 1.2 kV AG-ECONO2B-211, Chassis
- RS Stock No.:
- 258-0789
- Mfr. Part No.:
- DDB6U104N16RRBPSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 30 more to save €63.72
View bulk pricing optionsSubtotal (1 tray of 15 units)*
€637.20
(exc. VAT)
€783.75
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 15 - 15 | €42.48 | €637.20 | - |
| 30 + | €40.356 | €605.34 | €63.72 |
*price indicative
- RS Stock No.:
- 258-0789
- Mfr. Part No.:
- DDB6U104N16RRBPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 50A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 350W | |
| Package Type | AG-ECONO2B-211 | |
| Configuration | Single Chopper | |
| Mount Type | Chassis | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 150°C | |
| Height | 20.5mm | |
| Standards/Approvals | RoHS | |
| Length | 107.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 50A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 350W | ||
Package Type AG-ECONO2B-211 | ||
Configuration Single Chopper | ||
Mount Type Chassis | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 150°C | ||
Height 20.5mm | ||
Standards/Approvals RoHS | ||
Length 107.5mm | ||
Automotive Standard No | ||
The Infineon eupec EconoBRIDGE - 1600V diode bridge modules with brake chopper and NTC for a more compact converter design.
High mechanical robustness
Isolated copper base plate
Related links
- Infineon DDB6U104N16RRBPSA1 Single Chopper IGBT Module Chassis
- Infineon DDB6U134N16RRBPSA1 Single Chopper IGBT 19-Pin AG-ECONO2B-211, Chassis
- Infineon FP50R12KT4BPSA1 3 Phase IGBT Module Chassis
- Infineon FS75R12KT4B15BPSA1 3 Phase IGBT Module Chassis
- Infineon FS75R12KE3BPSA1 Full Bridge IGBT Chassis
- Infineon FS50R12KE3BPSA1 Full Bridge IGBT Chassis
- Infineon FS75R12KT3BPSA1 Full Bridge IGBT Chassis
- Infineon FS50R12KT4B15BPSA1 3 Phase IGBT Chassis
