Infineon FF900R12ME7B11NPSA1 2 Independent IGBT Module, 900 A 1.2 kV AG-ECONOD-711
- RS Stock No.:
- 258-0855
- Mfr. Part No.:
- FF900R12ME7B11NPSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€183.07
(exc. VAT)
€225.18
(inc. VAT)
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €183.07 |
| 2 - 2 | €175.79 |
| 3 + | €171.40 |
*price indicative
- RS Stock No.:
- 258-0855
- Mfr. Part No.:
- FF900R12ME7B11NPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 900A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 20mW | |
| Configuration | 2 Independent | |
| Package Type | AG-ECONOD-711 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.50V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 900A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 20mW | ||
Configuration 2 Independent | ||
Package Type AG-ECONOD-711 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.50V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Non Compliant
Infineon IGBT Module, 900A Maximum Continuous Collector Current, 1.50V Maximum Collector-Emitter Saturation Voltage - FF900R12ME7B11NPSA1
This IGBT module is a high-power switching component designed for demanding power electronics applications. It delivers very high continuous collector current while maintaining a low saturation voltage, enabling efficient conduction in high-current circuits. The product is supplied in a Compact AG-ECONOD-711 package and conforms to RoHS requirements for restricted substances.
Features and Benefits:
• 900A continuous collector current provides sustained high-current handling
• 1.50V VCE(SAT) reduces conduction losses for improved efficiency
• RoHS compliance minimises hazardous substance content in assemblies
• 1.50V VCE(SAT) reduces conduction losses for improved efficiency
• RoHS compliance minimises hazardous substance content in assemblies
Applications
• Suitable for heavy-duty power conversion systems
• Used with industrial motor drive assemblies
• Can be used for high-current inverter modules
• Used with industrial motor drive assemblies
• Can be used for high-current inverter modules
What thermal or mounting characteristics should be considered?
The package type requires appropriate heatsinking and mounting provisions to manage dissipation associated with high continuous current.
Is this component specified for automotive use?
It is not rated to automotive standards and should be applied in non-automotive industrial environments.
Related links
- Infineon FF900R12ME7B11NPSA1 2 Independent IGBT Module, 900 A 1.2 kV AG-ECONOD-711
- Infineon FF600R07ME4B11BPSA1 2 Independent IGBT Chassis
- Infineon FF600R07ME4BPSA1 2 Independent IGBT Chassis
- Infineon FF750R17ME7DPB11BPSA1 650 A 1.7 kV AG-ECONOD, Through Hole
- Infineon FF600R12ME7BPSA1 600 A 1.2 kV AG-ECONOD, Through Hole
- Infineon FF900R12ME7B11BOSA1 900 A 1.2 kV Surface
- Infineon FF900R12ME7BPSA1 900 A 1.2 kV Through Hole
- Infineon FF600R12ME7B11BPSA1 IGBT Module 11-Pin AG-ECONOD, Surface
