Infineon FF600R07ME4BPSA1 2 Independent IGBT, 600 A 650 V AG-ECONOD-411, Chassis
- RS Stock No.:
- 258-0852
- Mfr. Part No.:
- FF600R07ME4BPSA1
- Manufacturer:
- Infineon
Subtotal (1 tray of 10 units)*
€1,532.82
(exc. VAT)
€1,885.37
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 10 + | €153.282 | €1,532.82 |
*price indicative
- RS Stock No.:
- 258-0852
- Mfr. Part No.:
- FF600R07ME4BPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 600A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 20mW | |
| Configuration | 2 Independent | |
| Package Type | AG-ECONOD-411 | |
| Mount Type | Chassis | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.95V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 600A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 20mW | ||
Configuration 2 Independent | ||
Package Type AG-ECONOD-411 | ||
Mount Type Chassis | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.95V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon EconoDUAL 3 650 V, 600 A dual IGBT module with TRENCHSTOP IGBT4, Emitter Controlled Diode and NTC. Also available with PressFIT contact technology.
High short circuit capability
Self limiting short circuit current
Related links
- Infineon FF600R07ME4BPSA1 2 Independent IGBT Chassis
- Infineon FF600R07ME4B11BPSA1 2 Independent IGBT Chassis
- Infineon FF900R12ME7B11NPSA1 2 Independent IGBT Module, 900 A 1.2 kV AG-ECONOD-711
- Infineon FS100R07N2E4BPSA1 3 Phase IGBT Chassis
- Infineon FP50R12KT4BPSA1 3 Phase IGBT Module Chassis
- Infineon FS75R12KT4B15BPSA1 3 Phase IGBT Module Chassis
- Infineon FS50R12KT4B15BPSA1 3 Phase IGBT Chassis
- Infineon FF500R17KE4BOSA1 Half Bridge IGBT Chassis
