Infineon FF600R07ME4B11BPSA1 2 Independent IGBT, 600 A 650 V AG-ECONOD-411, Chassis
- RS Stock No.:
- 258-0851
- Mfr. Part No.:
- FF600R07ME4B11BPSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 2 more to save €15.64
View bulk pricing optionsSubtotal (1 unit)*
€156.44
(exc. VAT)
€192.42
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €156.44 | - |
| 2 - 4 | €148.62 | €15.64 |
| 5 + | €142.36 | €70.40 |
*price indicative
- RS Stock No.:
- 258-0851
- Mfr. Part No.:
- FF600R07ME4B11BPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 600A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 1800W | |
| Configuration | 2 Independent | |
| Package Type | AG-ECONOD-411 | |
| Mount Type | Chassis | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.75V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | UL approved(E83335) | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 600A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 1800W | ||
Configuration 2 Independent | ||
Package Type AG-ECONOD-411 | ||
Mount Type Chassis | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.75V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals UL approved(E83335) | ||
Automotive Standard No | ||
The Infineon EconoDUAL 3 650 V, 600 A dual IGBT module with TRENCHSTOP IGBT4, emitter controlled diode, NTC and PressFIT contact technology.
High surge current capability
Easy and most reliable assembly
Related links
- Infineon FF600R07ME4B11BPSA1 2 Independent IGBT Chassis
- Infineon FF600R07ME4BPSA1 2 Independent IGBT Chassis
- Infineon FF900R12ME7B11NPSA1 2 Independent IGBT Module, 900 A 1.2 kV AG-ECONOD-711
- Infineon FS100R07N2E4BPSA1 3 Phase IGBT Chassis
- Infineon FP50R12KT4BPSA1 3 Phase IGBT Module Chassis
- Infineon FS75R12KT4B15BPSA1 3 Phase IGBT Module Chassis
- Infineon FS50R12KT4B15BPSA1 3 Phase IGBT Chassis
- Infineon FF500R17KE4BOSA1 Half Bridge IGBT Chassis
