Infineon FP30R06KE3BPSA1 3 Phase IGBT, 37 A 600 V AG-ECONO2C-311, Chassis
- RS Stock No.:
- 258-0862
- Mfr. Part No.:
- FP30R06KE3BPSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 30 more to save 4%
View bulk pricing optionsSubtotal (1 tray of 15 units)*
€741.96
(exc. VAT)
€912.62
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 15 - 15 | €49.464 | €741.96 | - |
| 30 + | €46.991 | €704.87 | 4% |
*price indicative
- RS Stock No.:
- 258-0862
- Mfr. Part No.:
- FP30R06KE3BPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 37A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 125W | |
| Package Type | AG-ECONO2C-311 | |
| Configuration | 3 Phase | |
| Mount Type | Chassis | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 150°C | |
| Height | 17mm | |
| Standards/Approvals | RoHS | |
| Length | 107.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 37A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 125W | ||
Package Type AG-ECONO2C-311 | ||
Configuration 3 Phase | ||
Mount Type Chassis | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 150°C | ||
Height 17mm | ||
Standards/Approvals RoHS | ||
Length 107.5mm | ||
Automotive Standard No | ||
The Infineon EconoPIM 2 600 V, 30 A three-phase IGBT module with Trench/Field stop IGBT3, emitter controlled 3 diode and NTC.
Solder able pins
Low switching losses
Related links
- Infineon FP30R06KE3BPSA1 3 Phase IGBT Chassis
- Infineon FP50R06KE3BPSA1 3 Phase IGBT Chassis
- Infineon FP40R12KE3BPSA1 3 Phase IGBT Module Chassis
- Infineon FP40R12KT3BPSA1 3 Phase IGBT Chassis
- Infineon FP25R12KT3BPSA1 3 Phase IGBT Chassis
- Infineon FP15R12KE3GBPSA1 3 Phase IGBT Chassis
- Infineon FP35R12KT4B15BPSA1 3 Phase IGBT Chassis
- Infineon FS100R07N2E4BPSA1 3 Phase IGBT Chassis
