Infineon FP35R12W2T7BPSA1 3 Phase IGBT, 35 A 1.2 kV AG-EASY2B-711, Chassis
- RS Stock No.:
- 258-0872
- Mfr. Part No.:
- FP35R12W2T7BPSA1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€44.87
(exc. VAT)
€55.19
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.87 |
*price indicative
- RS Stock No.:
- 258-0872
- Mfr. Part No.:
- FP35R12W2T7BPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 35A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 20mW | |
| Package Type | AG-EASY2B-711 | |
| Configuration | 3 Phase | |
| Mount Type | Chassis | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 56.7mm | |
| Standards/Approvals | RoHS | |
| Height | 12mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 35A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 20mW | ||
Package Type AG-EASY2B-711 | ||
Configuration 3 Phase | ||
Mount Type Chassis | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Length 56.7mm | ||
Standards/Approvals RoHS | ||
Height 12mm | ||
Automotive Standard No | ||
The Infineon EasyPIM 2B 1200 V, 35 A three phase input rectifier Power Integrated Modules IGBT module with TRENCHSTOP IGBT7, Emitter Controlled 7 diode and NTC.
High power density
Compact design
PressFIT contact technology
Related links
- Infineon FP35R12W2T7BPSA1 3 Phase IGBT Chassis
- Infineon FS75R12W2T7B11BOMA1 Full Bridge IGBT Chassis
- Infineon FS35R12W1T7BOMA1 3 Phase IGBT Chassis
- Infineon FP35R12KT4B11BPSA1 3 Phase IGBT Chassis
- Infineon FP40R12KT3BPSA1 3 Phase IGBT Chassis
- Infineon FP35R12KT4B15BPSA1 3 Phase IGBT Chassis
- Infineon FP15R12W1T7BOMA1 3 Phase IGBT Chassis
- Infineon FP35R12W2T7B11BOMA1 35 A 1.2 kV Through Hole
