Infineon FP40R12KT3BPSA1 3 Phase IGBT, 35 A 1.2 kV AG-ECONO2C-311, Chassis

Subtotal (1 tray of 15 units)*

€922.50

(exc. VAT)

€1,134.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
15 +€61.50€922.50

*price indicative

RS Stock No.:
258-0876
Mfr. Part No.:
FP40R12KT3BPSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT

Maximum Continuous Collector Current Ic

35A

Maximum Collector Emitter Voltage Vceo

1.2kV

Maximum Power Dissipation Pd

210W

Package Type

AG-ECONO2C-311

Configuration

3 Phase

Mount Type

Chassis

Maximum Gate Emitter Voltage VGEO

20 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

17mm

Length

107.5mm

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon EconoPIM 2 1200 V, 40 A three phase PIM IGBT module with fast TRENCHSTOP IGBT3 and NTC. The PIM with integration of rectifier and brake chopper enables system cost savings. They are available in Econo 2 and Econo 3 housing and also available with solder- or PressFITpins.

High switching frequency

RoHS-compliant modules

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy