Infineon IKFW50N60DH3EXKSA1 IGBT, 40 A, 3-Pin TO-247
- RS Stock No.:
- 258-1009
- Mfr. Part No.:
- IKFW50N60DH3EXKSA1
- Manufacturer:
- Infineon
Bulk discount available
Subtotal (1 unit)*
€4.66
(exc. VAT)
€5.73
(inc. VAT)
Temporarily out of stock
- 210 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €4.66 |
| 10 - 24 | €4.42 |
| 25 - 49 | €4.24 |
| 50 - 99 | €4.06 |
| 100 + | €3.78 |
*price indicative
- RS Stock No.:
- 258-1009
- Mfr. Part No.:
- IKFW50N60DH3EXKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 40A | |
| Product Type | IGBT | |
| Maximum Power Dissipation Pd | 130W | |
| Package Type | TO-247 | |
| Pin Count | 3 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.7V | |
| Maximum Gate Emitter Voltage VGEO | ±20 ±30 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Series | TRENCHSTOPTM Advanced Isolation | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 40A | ||
Product Type IGBT | ||
Maximum Power Dissipation Pd 130W | ||
Package Type TO-247 | ||
Pin Count 3 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.7V | ||
Maximum Gate Emitter Voltage VGEO ±20 ±30 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Series TRENCHSTOPTM Advanced Isolation | ||
Automotive Standard No | ||
The Infineon high speed switching 600 V, 40 A third generation TRENCHSTOP IGBT co-packed with rapid 1 fast and soft antiparallel diode in a TO-247 advanced isolation package for a best cost efficient solution.
Low EMI
Very soft, fast recovery anti-parallel diode
Complete manufacturing process control
Easy paralleling
Related links
- Infineon IKFW50N60DH3EXKSA1 IGBT PG-TO247-3-AI
- Infineon IKFW60N60DH3EXKSA1 IGBT 3-Pin PG-TO247-3-AI
- Infineon IKFW40N60DH3EXKSA1 IGBT 3-Pin PG-TO247-3-AI
- Infineon IKW75N60H3FKSA1 IGBT PG-TO247-3
- Infineon IGW40N65H5FKSA1 IGBT PG-TO247-3
- Infineon IKW30N65ET7XKSA1 IGBT 650 V PG-TO247-3
- Infineon IKW50N65ET7XKSA1 IGBT 650 V PG-TO247-3
- Infineon IKQ50N120CT2XKSA1 Single IGBT, 100 A 1200 V PG-TO247-3-46
