Infineon IKW75N60H3FKSA1 IGBT, 80 A PG-TO-247, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 30 units)*

€175.26

(exc. VAT)

€215.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 210 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
30 - 30€5.842€175.26
60 - 120€5.55€166.50
150 +€5.316€159.48

*price indicative

RS Stock No.:
258-1019
Mfr. Part No.:
IKW75N60H3FKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

80A

Product Type

IGBT

Maximum Power Dissipation Pd

428W

Package Type

PG-TO-247

Mount Type

Surface

Minimum Operating Temperature

-40°C

Maximum Collector Emitter Saturation Voltage VceSAT

2.3V

Maximum Operating Temperature

175°C

Series

IKW75

Width

21.13mm

Height

5.21mm

Length

16.13mm

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon high speed 600 V, 75 A hard-switching TRENCHSTOP IGBT3 co-packed with free-wheeling diode in a TO-247 package provides the best compromise between switching and conduction losses. The key feature of this family is a MOSFET-like turn-off switching behaviour, leading to low turn off losses.

Low switching and conduction losses

Very good EMI behaviour

Can be used with a small gate resistor for reduced delay time and voltage overshoot

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy