Infineon IKZA40N65EH7XKSA1, N-Channel IGBT, 80 A 650 V, 4-Pin PG-TO-247-4-STD-NT3.7, Through Hole
- RS Stock No.:
- 284-617
- Mfr. Part No.:
- IKZA40N65EH7XKSA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-617
- Mfr. Part No.:
- IKZA40N65EH7XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current (Ic) | 80 A | |
| Maximum Collector Emitter Voltage (Vceo) | 650 V | |
| Pin Count | 4 | |
| Package Type | PG-TO-247-4-STD-NT3.7 | |
| Mount Type | Through Hole | |
| Maximum Gate Emitter Voltage (VGEO) | 20 V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type IGBT | ||
Maximum Continuous Collector Current (Ic) 80 A | ||
Maximum Collector Emitter Voltage (Vceo) 650 V | ||
Pin Count 4 | ||
Package Type PG-TO-247-4-STD-NT3.7 | ||
Mount Type Through Hole | ||
Maximum Gate Emitter Voltage (VGEO) 20 V | ||
The Infineon IGBT is designed to deliver high performance with a low saturation voltage, utilising the latest TRENCHSTOP technology. By integrating high speed capabilities with rugged characteristics, this product stands out in various applications, from industrial uninterruptible power supplies to electric vehicle charging systems. The device operates efficiently at a collector emitter voltage of 650 V and can handle high current levels, making it Ideal for demanding conditions. Its capabilities are further enhanced with a very soft, fast recovery diode, ensuring smooth operation. Aimed at engineers and technicians, the product is built to last, boasting moisture resistance and compliance with rigorous industrial standards.
Optimised for hard switching applications
Excellent humidity robustness for reliability
Low saturation voltage enhances efficiency
Fast recovery diode for smooth switching
Qualified for industrial use standards
Complete spectrum with PSpice models
Related links
- Infineon IKZA40N65EH7XKSA1 80 A 650 V Through Hole
- Infineon IKZA50N65EH7XKSA1 80 A 650 V Through Hole
- Infineon IKZA75N65EH7XKSA1 4-Pin PG-TO-247-4-STD-NT3.7, Through Hole
- Infineon IKZA100N65EH7XKSA1 140 A 650 V Through Hole
- Infineon IKZA40N120CH7XKSA1 95 A 1.2 kV Through Hole
- Infineon IKZA75N120CH7XKSA1 109 A 1.2 kV Through Hole
- Infineon IKZA40N120CS7XKSA1 82 A 1.2 kV Through Hole
- Infineon IKWH75N65EH7XKSA1 80 A 650 V Through Hole
