Infineon FP75R12N2T7BPSA2, N-Channel Common Emitter IGBT, 75 A 1200 V, 31-Pin EconoPIM2, Panel
- RS Stock No.:
- 273-2928
- Mfr. Part No.:
- FP75R12N2T7BPSA2
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€73.86
(exc. VAT)
€90.85
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €73.86 |
| 5 - 9 | €72.40 |
| 10 - 24 | €67.15 |
| 25 - 49 | €62.08 |
| 50 + | €60.53 |
*price indicative
- RS Stock No.:
- 273-2928
- Mfr. Part No.:
- FP75R12N2T7BPSA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 75A | |
| Maximum Collector Emitter Voltage Vceo | 1200V | |
| Maximum Power Dissipation Pd | 20mW | |
| Number of Transistors | 7 | |
| Package Type | EconoPIM2 | |
| Configuration | Common Emitter | |
| Mount Type | Panel | |
| Channel Type | N | |
| Pin Count | 31 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.77V | |
| Maximum Operating Temperature | 175°C | |
| Height | 20.5mm | |
| Length | 107.5mm | |
| Standards/Approvals | IEC 60749, IEC 60068, IEC 60747 | |
| Width | 45mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 75A | ||
Maximum Collector Emitter Voltage Vceo 1200V | ||
Maximum Power Dissipation Pd 20mW | ||
Number of Transistors 7 | ||
Package Type EconoPIM2 | ||
Configuration Common Emitter | ||
Mount Type Panel | ||
Channel Type N | ||
Pin Count 31 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.77V | ||
Maximum Operating Temperature 175°C | ||
Height 20.5mm | ||
Length 107.5mm | ||
Standards/Approvals IEC 60749, IEC 60068, IEC 60747 | ||
Width 45mm | ||
Automotive Standard No | ||
The Infineon three phase PIM IGBT module with IGBT7, emitter controlled 7 diode and NTC. The PIM (Power Integrated Modules) with integration of rectifier and brake chopper enables system cost savings.
High reliability and power density
Copper base plate for optimized heat spread
High power density
Solder contact technology
Related links
- Infineon FP75R12N2T7BPSA2 75 A 1200 V Panel
- Infineon FP100R12N2T7BPSA2 100 A 1200 V Panel
- Infineon FS50R12KT3BPSA1 75 A 1200 V Panel
- onsemi FGY4L75T120SWD 75 A 1.2 kV Through Hole
- Infineon TDB6HK124N16RRBPSA1 70 A 1200 V Panel
- Infineon FS50R12W1T7B11BOMA1 50 A 1200 V Module, Panel
- Infineon FP50R12W2T7BPSA1 50 A 1200 V Panel
- onsemi FGY4L160T120SWD 160 A 1.2 kV Through Hole
