Infineon TDB6HK124N16RRBPSA1, N-Channel Common Emitter IGBT, 70 A 1200 V, 23-Pin, Panel
- RS Stock No.:
- 273-3076
- Mfr. Part No.:
- TDB6HK124N16RRBPSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€70.88
(exc. VAT)
€87.18
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €70.88 |
| 5 - 9 | €68.96 |
| 10 - 24 | €67.13 |
| 25 - 49 | €65.42 |
| 50 + | €63.79 |
*price indicative
- RS Stock No.:
- 273-3076
- Mfr. Part No.:
- TDB6HK124N16RRBPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 70A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1200V | |
| Number of Transistors | 6 | |
| Maximum Power Dissipation Pd | 400W | |
| Configuration | Common Emitter | |
| Mount Type | Panel | |
| Channel Type | N | |
| Pin Count | 23 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.75V | |
| Maximum Operating Temperature | 125°C | |
| Height | 20.5mm | |
| Length | 107.5mm | |
| Width | 45mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 70A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1200V | ||
Number of Transistors 6 | ||
Maximum Power Dissipation Pd 400W | ||
Configuration Common Emitter | ||
Mount Type Panel | ||
Channel Type N | ||
Pin Count 23 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.75V | ||
Maximum Operating Temperature 125°C | ||
Height 20.5mm | ||
Length 107.5mm | ||
Width 45mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon half controlled bridge modules with brake chopper and NTC for a more compact converter design.
High mechanical robustness
Isolated copper base plate
RoHS compliant
