Infineon FF450R12KE4EHOSA1 Common Emitter IGBT 1200 V, 7-Pin CTI, Panel
- RS Stock No.:
- 273-5298
- Mfr. Part No.:
- FF450R12KE4EHOSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€213.50
(exc. VAT)
€262.60
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €213.50 | - |
| 5 - 9 | €209.23 | 2% |
| 10 - 24 | €194.10 | 9% |
| 25 - 99 | €177.91 | 16% |
| 100 + | €164.23 | 23% |
*price indicative
- RS Stock No.:
- 273-5298
- Mfr. Part No.:
- FF450R12KE4EHOSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1200V | |
| Maximum Power Dissipation Pd | 2.4kW | |
| Package Type | CTI | |
| Configuration | Common Emitter | |
| Mount Type | Panel | |
| Pin Count | 7 | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1200V | ||
Maximum Power Dissipation Pd 2.4kW | ||
Package Type CTI | ||
Configuration Common Emitter | ||
Mount Type Panel | ||
Pin Count 7 | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon IGBT module is a 62mm module with fast TRENCHSTOP ™ IGBT4 and emitter controlled HE diode. This IGBT module suitable for high power converters, UPS systems, solar applications and high frequency switching application.
RoHS compliant
Standard housing
Copper base plate
Isolated base plate
Increased DC link Voltage
High creepage and clearance distances
Related links
- Infineon FF450R12KE4EHOSA1 Common Emitter IGBT 1200 V Panel
- Infineon FF300R17KE4HOSA1 Dual IGBT Module 7-Pin CTI, Panel
- Infineon FF200R17KE4HOSA1 200 A 1700 V Panel
- Infineon TDB6HK124N16RRBPSA1 70 A 1200 V Panel
- Infineon FS50R12W1T7B11BOMA1 50 A 1200 V Module, Panel
- Infineon FP75R12N2T7BPSA2 75 A 1200 V Panel
- Infineon FP50R12W2T7BPSA1 50 A 1200 V Panel
- Infineon FP100R12N2T7BPSA2 100 A 1200 V Panel
