Infineon FF450R07ME4B11BPSA1 IGBT Module, 240 A 1.2 kV Module, Panel
- RS Stock No.:
- 273-7372
- Mfr. Part No.:
- FF450R07ME4B11BPSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 10 units)*
€824.16
(exc. VAT)
€1,013.72
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 10 - 90 | €82.416 | €824.16 |
| 100 + | €80.098 | €800.98 |
*price indicative
- RS Stock No.:
- 273-7372
- Mfr. Part No.:
- FF450R07ME4B11BPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 240A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1200V | |
| Maximum Power Dissipation Pd | 1.1kW | |
| Package Type | Module | |
| Mount Type | Panel | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.95V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | UL (E83335) | |
| Length | 152mm | |
| Height | 20.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 240A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1200V | ||
Maximum Power Dissipation Pd 1.1kW | ||
Package Type Module | ||
Mount Type Panel | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.95V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals UL (E83335) | ||
Length 152mm | ||
Height 20.5mm | ||
Automotive Standard No | ||
The Infineon IGBT module has high short circuit capability and self limiting short circuit current. This IGBT module features a increased blocking voltage capability to 650V, increased DC link voltage, rugged self acting Press FIT assembly and integrated NTC temperature sensor.
Copper base plate
Isolated base plate
High current density
High power density
High surge current capability
Press FIT contact technology
Related links
- Infineon FF450R07ME4B11BPSA1 IGBT Module Panel
- Infineon FP50R12KT3BOSA1 IGBT Module Panel
- Infineon FP15R12W1T4B11BOMA1 IGBT Module Panel
- Infineon FP10R12W1T4B3BOMA1 IGBT Module Panel
- Infineon FS75R12KT3GBOSA1 IGBT Module Panel
- Infineon FS150R12PT4BOSA1 IGBT Module Panel
- Infineon FF200R12KE4HOSA1 IGBT Module Panel
- Infineon FS75R12W2T4BOMA1 IGBT Module Panel
