Infineon FZ400R12KE4HOSA1 Sign Prohibition No Access IGBT Module, 400 A 1.2 kV Module, Panel
- RS Stock No.:
- 273-7412
- Mfr. Part No.:
- FZ400R12KE4HOSA1
- Manufacturer:
- Infineon
Add 100 more to save €958.50
View bulk pricing optionsSubtotal (1 tray of 10 units)*
€1,150.21
(exc. VAT)
€1,414.76
(inc. VAT)
- Plus 50 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 10 - 90 | €115.021 | €1,150.21 | - |
| 100 + | €105.436 | €1,054.36 | €958.50 |
*price indicative
- RS Stock No.:
- 273-7412
- Mfr. Part No.:
- FZ400R12KE4HOSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 400A | |
| Maximum Collector Emitter Voltage Vceo | 1200V | |
| Maximum Power Dissipation Pd | 2.4kW | |
| Package Type | Module | |
| Configuration | Sign Prohibition No Access | |
| Mount Type | Panel | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.75V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | UL Approved (E83335), IEC61140 | |
| Length | 106.4mm | |
| Width | 61.4mm | |
| Height | 36.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 400A | ||
Maximum Collector Emitter Voltage Vceo 1200V | ||
Maximum Power Dissipation Pd 2.4kW | ||
Package Type Module | ||
Configuration Sign Prohibition No Access | ||
Mount Type Panel | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.75V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals UL Approved (E83335), IEC61140 | ||
Length 106.4mm | ||
Width 61.4mm | ||
Height 36.5mm | ||
Automotive Standard No | ||
Infineon IGBT Module, 400A Maximum Continuous Collector Current, 1.75V Maximum Collector-Emitter Saturation Voltage - FZ400R12KE4HOSA1
Features and Benefits:
• 1.75V VCE(sat) delivers reduced conduction losses
• Module package supports robust mounting and connection
• UL approval E83335 provides recognised safety evaluation
• IEC 61140 alignment ensures Basic insulation safety adherence
Applications
• Ideal for traction and large motor-control assemblies
• Used for power conversion in renewable energy systems
• Can be used for battery energy-storage power electronics
What is the Peak continuous current rating?
How does the device minimise power dissipation during conduction?
What approvals indicate it meets safety insulation criteria?
What are the physical envelope dimensions relevant for installation?
Related links
- Infineon FZ400R12KE4HOSA1 Sign Prohibition No Access IGBT Module Panel
- Infineon FZ600R12KE4HOSA1 Sign Prohibition No Access IGBT Module Panel
- Infineon FP50R12KT3BOSA1 IGBT Module Panel
- Infineon FP15R12W1T4B11BOMA1 IGBT Module Panel
- Infineon FP10R12W1T4B3BOMA1 IGBT Module Panel
- Infineon FS75R12KT3GBOSA1 IGBT Module Panel
- Infineon FS150R12PT4BOSA1 IGBT Module Panel
- Infineon FF200R12KE4HOSA1 IGBT Module Panel
