Infineon FZ400R12KE4HOSA1 Sign Prohibition No Access IGBT Module, 400 A 1.2 kV Module, Panel
- RS Stock No.:
- 273-7413
- Mfr. Part No.:
- FZ400R12KE4HOSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 5 more to save €16.30
View bulk pricing optionsSubtotal (1 unit)*
€162.28
(exc. VAT)
€199.60
(inc. VAT)
In Stock
- Plus 54 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €162.28 | - |
| 5 - 9 | €159.02 | €16.30 |
| 10 - 99 | €147.53 | €147.50 |
| 100 - 249 | €135.23 | €2,705.00 |
| 250 + | €124.81 | €9,367.50 |
*price indicative
- RS Stock No.:
- 273-7413
- Mfr. Part No.:
- FZ400R12KE4HOSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 400A | |
| Maximum Collector Emitter Voltage Vceo | 1200V | |
| Maximum Power Dissipation Pd | 2.4kW | |
| Package Type | Module | |
| Configuration | Sign Prohibition No Access | |
| Mount Type | Panel | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.75V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | UL Approved (E83335), IEC61140 | |
| Width | 61.4mm | |
| Length | 106.4mm | |
| Height | 36.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 400A | ||
Maximum Collector Emitter Voltage Vceo 1200V | ||
Maximum Power Dissipation Pd 2.4kW | ||
Package Type Module | ||
Configuration Sign Prohibition No Access | ||
Mount Type Panel | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.75V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals UL Approved (E83335), IEC61140 | ||
Width 61.4mm | ||
Length 106.4mm | ||
Height 36.5mm | ||
Automotive Standard No | ||
Infineon IGBT Module, 400A Maximum Continuous Collector Current, 1.75V Maximum Collector-Emitter Saturation Voltage - FZ400R12KE4HOSA1
This IGBT module is a power semiconductor component designed to switch and control high currents in industrial systems. It is intended for applications requiring substantial continuous collector current and low saturation voltage, while meeting recognised safety standards for electrical insulation.
Features and Benefits:
• 400A continuous current capability enables heavy-duty current handling
• 1.75V VCE(sat) delivers reduced conduction losses
• Module package supports robust mounting and connection
• UL approval E83335 provides recognised safety evaluation
• IEC 61140 alignment ensures Basic insulation safety adherence
• 1.75V VCE(sat) delivers reduced conduction losses
• Module package supports robust mounting and connection
• UL approval E83335 provides recognised safety evaluation
• IEC 61140 alignment ensures Basic insulation safety adherence
Applications
• Suitable for high-power inverter stages in industrial drives
• Ideal for traction and large motor-control assemblies
• Used for power conversion in renewable energy systems
• Can be used for battery energy-storage power electronics
• Ideal for traction and large motor-control assemblies
• Used for power conversion in renewable energy systems
• Can be used for battery energy-storage power electronics
What is the Peak continuous current rating?
It is specified to handle 400A of continuous collector current.
How does the device minimise power dissipation during conduction?
The device has a maximum collector-emitter saturation voltage of 1.75V, which reduces conduction losses.
What approvals indicate it meets safety insulation criteria?
It carries UL approval E83335 and conforms to IEC 61140 safety requirements.
What are the physical envelope dimensions relevant for installation?
The module measures 106.4mm in length and has a height of 36.5mm.
Related links
- Infineon FZ400R12KE4HOSA1 Sign Prohibition No Access IGBT Module Panel
- Infineon FZ600R12KE4HOSA1 Sign Prohibition No Access IGBT Module Panel
- Infineon FP50R12KT3BOSA1 IGBT Module Panel
- Infineon FP15R12W1T4B11BOMA1 IGBT Module Panel
- Infineon FP10R12W1T4B3BOMA1 IGBT Module Panel
- Infineon FS75R12KT3GBOSA1 IGBT Module Panel
- Infineon FS150R12PT4BOSA1 IGBT Module Panel
- Infineon FF200R12KE4HOSA1 IGBT Module Panel
