Infineon FZ600R12KE4HOSA1 Sign Prohibition No Access IGBT Module, 600 A 1.2 kV Module, Panel
- RS Stock No.:
- 273-7414
- Mfr. Part No.:
- FZ600R12KE4HOSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 100 more to save 8%
View bulk pricing optionsSubtotal (1 tray of 10 units)*
€1,261.20
(exc. VAT)
€1,551.30
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 10 - 90 | €126.12 | €1,261.20 | - |
| 100 + | €115.61 | €1,156.10 | 8% |
*price indicative
- RS Stock No.:
- 273-7414
- Mfr. Part No.:
- FZ600R12KE4HOSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 600A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1200V | |
| Maximum Power Dissipation Pd | 3kW | |
| Configuration | Sign Prohibition No Access | |
| Package Type | Module | |
| Mount Type | Panel | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.75V | |
| Maximum Operating Temperature | 150°C | |
| Width | 61.4mm | |
| Standards/Approvals | UL 1557 | |
| Height | 36.5mm | |
| Length | 106.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 600A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1200V | ||
Maximum Power Dissipation Pd 3kW | ||
Configuration Sign Prohibition No Access | ||
Package Type Module | ||
Mount Type Panel | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.75V | ||
Maximum Operating Temperature 150°C | ||
Width 61.4mm | ||
Standards/Approvals UL 1557 | ||
Height 36.5mm | ||
Length 106.4mm | ||
Automotive Standard No | ||
Infineon IGBT Module, 600A Maximum Continuous Collector Current, 1.75V Maximum Collector-Emitter Saturation Voltage - FZ600R12KE4HOSA1
This IGBT module is a high-current semiconductor device designed for power switching in demanding industrial environments. It provides substantial continuous collector current capability and a low saturation voltage to reduce conduction losses. The module is supplied in a Compact package with industry-recognised safety approval for use where UL 1557 compliance is required.
Features and Benefits:
• 600A continuous current reduces conductor sizing requirements
• 1.75V saturation voltage lowers conduction losses
• Module package enables simplified assembly and handling
• UL1557 approval supports recognised insulation safety standards
• Compact footprint improves system power density
• 1.75V saturation voltage lowers conduction losses
• Module package enables simplified assembly and handling
• UL1557 approval supports recognised insulation safety standards
• Compact footprint improves system power density
Applications
• Suitable for high-power motor drive systems
• Ideal for industrial inverter assemblies
• Used with large-scale power converters
• Can be used for renewable-energy power electronics
• Suitable for heavy-duty switching subsystems
• Ideal for industrial inverter assemblies
• Used with large-scale power converters
• Can be used for renewable-energy power electronics
• Suitable for heavy-duty switching subsystems
What Peak continuous current capability does it provide?
It delivers a continuous collector current rating of 600A.
How does the modules saturation voltage affect efficiency?
The 1.75V collector-emitter saturation voltage reduces conduction losses during on-state operation.
What physical constraints should be considered when integrating it?
The module measures 106.4mm in length and 36.5mm in height, so cabinet and cooling layouts should accommodate those dimensions.
Is this module approved to any recognised safety standard?
It holds UL 1557 approval, indicating conformity with the stated insulation and safety requirements.
Related links
- Infineon FZ600R12KE4HOSA1 Sign Prohibition No Access IGBT Module Panel
- Infineon FZ400R12KE4HOSA1 Sign Prohibition No Access IGBT Module Panel
- Infineon FP50R12KT3BOSA1 IGBT Module Panel
- Infineon FS75R12KT3GBOSA1 IGBT Module Panel
- Infineon FP15R12W1T4B11BOMA1 IGBT Module Panel
- Infineon FP10R12W1T4B3BOMA1 IGBT Module Panel
- Infineon FS150R12PT4BOSA1 IGBT Module Panel
- Infineon FF200R12KE4HOSA1 IGBT Module Panel
