Infineon IKP30N65H5XKSA1 IGBT, 55 A 650 V, 3-Pin 188, Through Hole
- RS Stock No.:
- 273-7455
- Mfr. Part No.:
- IKP30N65H5XKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€3.37
(exc. VAT)
€4.15
(inc. VAT)
In Stock
- Plus 320 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €1.685 | €3.37 | - |
| 10 - 18 | €1.535 | €3.07 | 8% |
| 20 - 98 | €1.50 | €3.00 | 10% |
| 100 - 248 | €1.405 | €2.81 | 16% |
| 250 + | €1.29 | €2.58 | 23% |
*price indicative
- RS Stock No.:
- 273-7455
- Mfr. Part No.:
- IKP30N65H5XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 55A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 188W | |
| Package Type | 188 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.1V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.57mm | |
| Length | 15.85mm | |
| Standards/Approvals | RoHS, JEDEC | |
| Width | 10.38mm | |
| Series | High Speed Fifth Generation | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 55A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 188W | ||
Package Type 188 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.1V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Height 4.57mm | ||
Length 15.85mm | ||
Standards/Approvals RoHS, JEDEC | ||
Width 10.38mm | ||
Series High Speed Fifth Generation | ||
Automotive Standard No | ||
The Infineon IGBT is a high speed 5 IGBT in TRENCHSTOP 5 technology with RAPID 1 fast and soft antiparallel diode. This IGBT is qualified according to JEDEC for target applications. This IGBT is used for solar converters, uninterruptible power supplies, welding converters and mid to high range switching frequency converters application.
Halogen free
RoHS compliant
Low gate charge
Pb free lead plating
650V breakdown voltage
Related links
- Infineon IKP30N65H5XKSA1 IGBT 3-Pin 188, Through Hole
- Infineon IKW30N65H5XKSA1 55 A 650 V Through Hole
- Starpower GD30PJX65L2S 55 A 650 V
- STMicroelectronics STP N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 STP80N240K6
- STMicroelectronics STP N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 STP60N043DM9
- STMicroelectronics STP N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 STP65N045M9
- STMicroelectronics STD N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252 STD86N3LH5
- STMicroelectronics SiC MOSFET N-Channel 650 V Enhancement, 3-Pin Hip-247 SCT018W65G3AG
