Vishay VS-GT100TS065S, N-Channel Half Bridge IGBT, 247 A 650 V, 7-Pin INT-A-PAK, Panel

Subtotal (1 box of 15 units)*

€1,029.78

(exc. VAT)

€1,266.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
15 +€68.652€1,029.78

*price indicative

RS Stock No.:
276-6402
Mfr. Part No.:
VS-GT100TS065S
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

IGBT

Maximum Continuous Collector Current Ic

247A

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

517W

Number of Transistors

2

Package Type

INT-A-PAK

Configuration

Half Bridge

Mount Type

Panel

Channel Type

N

Pin Count

7

Maximum Gate Emitter Voltage VGEO

±20 V

Maximum Collector Emitter Saturation Voltage VceSAT

1.05V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Width

35.4mm

Standards/Approvals

UL E78996

Height

30mm

Length

94.4mm

Automotive Standard

No

COO (Country of Origin):
IT
The Vishay IGBT features Gen 4 FRED Pt technology anti parallel diodes with ultra soft reverse recovery characteristics. It is optimized for high current inverter stages (AC TIG welding machines).

UL approved

Very low conduction losses

Low EMI

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy