IXYS IXGH48N60B3, N-Channel IGBT, 48 A 600 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 791-7416
- Mfr. Part No.:
- IXGH48N60B3
- Manufacturer:
- IXYS
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€17.43
(exc. VAT)
€21.44
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €8.715 | €17.43 |
| 10 - 28 | €7.03 | €14.06 |
| 30 - 58 | €6.27 | €12.54 |
| 60 - 118 | €5.755 | €11.51 |
| 120 + | €5.225 | €10.45 |
*price indicative
- RS Stock No.:
- 791-7416
- Mfr. Part No.:
- IXGH48N60B3
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 48A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 300W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 40kHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.8V | |
| Maximum Operating Temperature | 150°C | |
| Series | GenX3TM 600V IGBT | |
| Width | 16.26mm | |
| Length | 20.32mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 48A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 300W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 40kHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.8V | ||
Maximum Operating Temperature 150°C | ||
Series GenX3TM 600V IGBT | ||
Width 16.26mm | ||
Length 20.32mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
IGBT Discretes, IXYS
IGBT Discretes & Modules, IXYS
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- IXYS 48 A 600 V Through Hole
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V, 3-Pin TO-247 IPW60R060P7XKSA1
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V, 3-Pin TO-247
- IXYS 100 A 600 V Through Hole
- IXYS IXXK100N60C3H1 100 A 600 V Through Hole
- IXYS HiperFET 48 A 3-Pin TO-264 IXFK48N60Q3
- IXYS HiperFET 48 A 3-Pin TO-264
- STMicroelectronics 60 A 600 V Through Hole
