Infineon FF200R12KT3EHOSA1 Series IGBT Module, 295 A 1200 V, 7-Pin 62MM Module, Panel Mount
- RS Stock No.:
- 838-6894
- Mfr. Part No.:
- FF200R12KT3EHOSA1
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 838-6894
- Mfr. Part No.:
- FF200R12KT3EHOSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Related links
- Infineon FF300R06KE3B2HOSA1 Series IGBT Module 7-Pin 62MM Module, Panel Mount
- Infineon FF150R12YT3BOMA1 Series IGBT Module 9-Pin EASY2, PCB Mount
- Infineon FD200R12KE3HOSA1 IGBT Module Panel
- Infineon FF200R12KE3HOSA1 295 A 1.2 kV Surface
- Infineon 295 A 1.2 kV Surface
- Infineon FF450R12KE4EHOSA1 Common Emitter IGBT 1200 V Panel
- Infineon FS50R12W1T7B11BOMA1 50 A 1200 V Module, Panel
- Infineon FP100R12N2T7BPSA2 100 A 1200 V Panel
