Fairchild FGD3245G2_F085 IGBT, 23 A 450 V, 3-Pin DPAK, Surface Mount
- RS Stock No.:
- 864-8827
- Mfr. Part No.:
- FGD3245G2_F085
- Manufacturer:
- Fairchild Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 864-8827
- Mfr. Part No.:
- FGD3245G2_F085
- Manufacturer:
- Fairchild Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fairchild Semiconductor | |
| Maximum Continuous Collector Current | 23 A | |
| Maximum Collector Emitter Voltage | 450 V | |
| Maximum Gate Emitter Voltage | ±10V | |
| Maximum Power Dissipation | 150 W | |
| Package Type | DPAK | |
| Mounting Type | Surface Mount | |
| Channel Type | N | |
| Pin Count | 3 | |
| Transistor Configuration | Single | |
| Dimensions | 6.6 x 6.1 x 2.3mm | |
| Automotive Standard | AEC-Q100 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +175 °C | |
| Select all | ||
|---|---|---|
Brand Fairchild Semiconductor | ||
Maximum Continuous Collector Current 23 A | ||
Maximum Collector Emitter Voltage 450 V | ||
Maximum Gate Emitter Voltage ±10V | ||
Maximum Power Dissipation 150 W | ||
Package Type DPAK | ||
Mounting Type Surface Mount | ||
Channel Type N | ||
Pin Count 3 | ||
Transistor Configuration Single | ||
Dimensions 6.6 x 6.1 x 2.3mm | ||
Automotive Standard AEC-Q100 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +175 °C | ||
Related links
- Fairchild FGB3245G2_F085 IGBT 3-Pin D2PAK (TO-263), Surface Mount
- International Rectifier IRGR4045DPBF IGBT 3-Pin DPAK, Surface Mount
- Fairchild QFET N-Channel MOSFET Transistor 200 V, 3-Pin DPAK FQD10N20CTM
- N-Channel MOSFET Transistor 600 V, 3-Pin DPAK Fairchild FCD380N60E
- onsemi ISL9V2540S3ST IGBT 3-Pin D2PAK (TO-263), Surface Mount
- ROHM RGTV80TK65DGVC11 23 A 650 V Through Hole
- ROHM RGTV80TK65GVC11 23 A 650 V Through Hole
- STMicroelectronics 25 A 450 V Surface
