International Rectifier IRGR4045DPBF IGBT, 12 A 600 V, 3-Pin DPAK, Surface Mount
- RS Stock No.:
- 784-9041P
- Mfr. Part No.:
- IRGR4045DPBF
- Manufacturer:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 784-9041P
- Mfr. Part No.:
- IRGR4045DPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current | 12 A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 77 W | |
| Package Type | DPAK | |
| Mounting Type | Surface Mount | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 30kHz | |
| Dimensions | 6.73 x 6.22 x 2.39mm | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +175 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current 12 A | ||
Maximum Collector Emitter Voltage 600 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 77 W | ||
Package Type DPAK | ||
Mounting Type Surface Mount | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 30kHz | ||
Dimensions 6.73 x 6.22 x 2.39mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +175 °C | ||
- COO (Country of Origin):
- MX
Related links
- Fairchild FGD3245G2_F085 IGBT 3-Pin DPAK, Surface Mount
- International Rectifier IRGS4045DPBF IGBT 3-Pin D2PAK, Surface Mount
- Infineon 600 V 3 A Rectifier & Schottky Diode 3-Pin DPAK
- Infineon 600 V 3 A Rectifier & Schottky Diode 3-Pin DPAK IDD03SG60CXTMA2
- Infineon IRG4RC10UDPBF IGBT 3-Pin DPAK (TO-252), Surface Mount
- Infineon IKP06N60TXKSA1 12 A 600 V Through Hole
- Infineon IKB06N60TATMA1 12 A 600 V Through Hole
- Infineon IGP06N60TXKSA1 12 A 600 V Surface
