N-Channel MOSFET Transistor, 10.2 A, 600 V, 3-Pin DPAK Fairchild FCD380N60E
- RS Stock No.:
- 774-1137P
- Mfr. Part No.:
- FCD380N60E
- Manufacturer:
- Fairchild Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 774-1137P
- Mfr. Part No.:
- FCD380N60E
- Manufacturer:
- Fairchild Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fairchild Semiconductor | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 10.2 A | |
| Maximum Drain Source Voltage | 600 V | |
| Package Type | DPAK | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 380 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 2.5V | |
| Maximum Power Dissipation | 106 W | |
| Maximum Gate Source Voltage | +30 V | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 1 | |
| Width | 6.22mm | |
| Typical Gate Charge @ Vgs | 34 nC @ 10 V | |
| Length | 6.73mm | |
| Height | 2.39mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Fairchild Semiconductor | ||
Channel Type N | ||
Maximum Continuous Drain Current 10.2 A | ||
Maximum Drain Source Voltage 600 V | ||
Package Type DPAK | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 380 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 2.5V | ||
Maximum Power Dissipation 106 W | ||
Maximum Gate Source Voltage +30 V | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Width 6.22mm | ||
Typical Gate Charge @ Vgs 34 nC @ 10 V | ||
Length 6.73mm | ||
Height 2.39mm | ||
Minimum Operating Temperature -55 °C | ||
Related links
- Fairchild QFET N-Channel MOSFET Transistor 200 V, 3-Pin DPAK FQD10N20CTM
- Fairchild FGD3245G2_F085 IGBT 3-Pin DPAK, Surface Mount
- N-Channel MOSFET Transistor 55 V, 3-Pin SOT-223 International Rectifier AUIRLL014N
- N-Channel MOSFET Transistor 60 V, 3-Pin TO-220AB Vishay SUP75N06-08-E3
- STMicroelectronics MDmesh N-Channel MOSFET Transistor 600 V, 3-Pin I2PAK STI26NM60N
- STMicroelectronics MDmesh 1.4 A 3-Pin IPAK STD2NK60Z-1
- STMicroelectronics MDmesh N-Channel MOSFET Transistor 600 V, 3-Pin TO-220FP STF34NM60N
- Vishay N-Channel MOSFET Transistor 90 V, 3-Pin TO-205AD 2N6661-E3
