Semikron Danfoss SK 150 MLI 066 T, N-Channel IGBT Module, 150 A 1.2 kV, 70-Pin SEMITOP4, Surface
- RS Stock No.:
- 905-6166
- Mfr. Part No.:
- SK 150 MLI 066 T
- Manufacturer:
- Semikron Danfoss
Subtotal (1 unit)*
€190.20
(exc. VAT)
€233.95
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €190.20 |
*price indicative
- RS Stock No.:
- 905-6166
- Mfr. Part No.:
- SK 150 MLI 066 T
- Manufacturer:
- Semikron Danfoss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron Danfoss | |
| Maximum Continuous Collector Current Ic | 150A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 78W | |
| Package Type | SEMITOP4 | |
| Mount Type | Surface | |
| Channel Type | N | |
| Pin Count | 70 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.05V | |
| Maximum Operating Temperature | 175°C | |
| Length | 55mm | |
| Width | 60.25mm | |
| Standards/Approvals | IEC 60747-1, UL | |
| Height | 15.08mm | |
| Series | MLI-T | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Semikron Danfoss | ||
Maximum Continuous Collector Current Ic 150A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 78W | ||
Package Type SEMITOP4 | ||
Mount Type Surface | ||
Channel Type N | ||
Pin Count 70 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.05V | ||
Maximum Operating Temperature 175°C | ||
Length 55mm | ||
Width 60.25mm | ||
Standards/Approvals IEC 60747-1, UL | ||
Height 15.08mm | ||
Series MLI-T | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IT
Quad IGBT Modules
The series configuration of these Semikron Quad IGBT modules makes them the perfect solution for applications which require a high performance 3-level topology. These compact PCB mounting SEMITOP 3 modules feature single hole fixing with excellent heat transfer and utilise Trench IGBT technology. Typical applications include 3-level DC-AC Inverters and UPS power supplies.
IGBT Modules, Semikron
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- Semikron Danfoss SK 100 KQ 16 18 A 100 mA 370 A 2.4 V
- Semikron Danfoss Thyristor Module, 13-Pin
- Semikron Danfoss SKKT 72/12 E 70 A 150 mA 1.6 kA 1.9 V
- Semikron Danfoss SKKH 72/16 E 70 A 150 mA 9 kA 1.6 V
- Semikron Danfoss SKM200GB125D 200 A 1.2 kV Panel
- Semikron Danfoss SEMiX603GB12E4p 1.1 kA 1.2 kV Surface
- Semikron Danfoss SKM100GAL12T4 160 A 1.2 kV SEMITRANS 2 GAL, Surface
- Semikron Danfoss SKM300GB12E4 422 A 1.2 kV Screw
