Milwaukee M18ONEIWF12-0 - Cordless Body Only Impact Wrench 1300ipm, 2100 ipm, 2550 ipm, 3200 ipm
- RS Stock No.:
- 175-5162
- Mfr. Part No.:
- M18ONEIWF12-0
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€269.18
(exc. VAT)
€331.09
(inc. VAT)
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €269.18 |
*price indicative
- RS Stock No.:
- 175-5162
- Mfr. Part No.:
- M18ONEIWF12-0
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Impact Rate | 1300ipm, 2100ipm, 2550ipm, 3200ipm | |
| Torque Rating | 300Nm | |
| Product Type | Body Only Impact Wrench | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushed | |
| Speed | 0rpm, 1400rpm, 1900rpm, 2500rpm, 900rpm | |
| Battery Voltage | 18V | |
| Chuck Size | 12.7mm | |
| Handle Type | Pistol Grip | |
| Chuck Type | Hex | |
| Overall Length | 155mm | |
| Standards/Approvals | No | |
| Weight | 1.8kg | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Impact Rate 1300ipm, 2100ipm, 2550ipm, 3200ipm | ||
Torque Rating 300Nm | ||
Product Type Body Only Impact Wrench | ||
Corded/Cordless Cordless | ||
Motor Type Brushed | ||
Speed 0rpm, 1400rpm, 1900rpm, 2500rpm, 900rpm | ||
Battery Voltage 18V | ||
Chuck Size 12.7mm | ||
Handle Type Pistol Grip | ||
Chuck Type Hex | ||
Overall Length 155mm | ||
Standards/Approvals No | ||
Weight 1.8kg | ||
Non Compliant
Milwaukee Body Only Impact Wrench, 18V Voltage Rating, 300Nm Maximum Torque - Fastening - M18ONEIWF12-0
This body only impact wrench is a cordless power tool designed for high-performance fastening applications. It operates at a voltage rating of 18V, featuring a robust brushed motor that delivers maximum torque of 300Nm. Weighing just 1.8kg, it provides a lightweight solution without compromising power.
Features & Benefits
• Delivers a high torque output for effective fastening tasks
• Cordless design offers flexibility and ease of movement
• Brushed motor ensures reliable performance in various conditions
• Adjustable speed settings for precise control up to 2500rpm
• Ideal for automotive tasks requiring a 1/2 inch drive
• Low vibration level enhances comfort during extended use
Applications
• Used for automotive repairs and maintenance
• Suitable for heavy-duty fastening in mechanical
• Ideal for assembly tasks requiring high torque
• Compatible with various Milwaukee tool accessories
• Effective in construction environments requiring quick fastening
How does the design of the impact wrench improve usability during prolonged tasks?
Its lightweight construction minimises fatigue, allowing for prolonged use without discomfort. The ergonomically designed handle ensures a secure grip, improving control and precision even in challenging conditions.
What type of batteries are compatible with this tool, and how do they enhance performance?
It operates on Milwaukee's M18™ battery packs, providing robust power and allowing users to complete extensive tasks without frequent interruptions for charging. The compatibility with M18™ batteries ensures optimal performance and efficiency.
Can this impact wrench be used for precision fastening, and what features support this?
Yes, it features adjustable speed settings that allow users to tailor the speed to the specific requirement, providing greater control during intricate fastening tasks without damaging components.
Related links
- Milwaukee M18ONEIWF38-0 - Cordless Body Only Impact Driver 1300ipm 2550 ipm, 3200 ipm
- Milwaukee M18ONEIWF38-502X - Cordless Impact Driver 2100 ipm 3200 ipm
- Milwaukee 3/8 in 12V Cordless Body Only Impact Wrench
- Milwaukee 1/2 in 12V Cordless Body Only Impact Wrench
- Milwaukee 1/4 in 18V Cordless Body Only Impact Wrench
- Milwaukee M12FQID-0 - Cordless Impact Driver 2200bpm 950 bpm
- Milwaukee M18FQID-0 - Cordless Impact Driver 1800bpm 4000 bpm
- Makita DTW181Z - Cordless Body Only Impact Wrench 3600bpm
