Milwaukee M12FQID-0 - Cordless Impact Driver 2200bpm, 3400 bpm, 950 bpm
- RS Stock No.:
- 238-2564
- Mfr. Part No.:
- M12FQID-0
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€223.01
(exc. VAT)
€274.30
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €223.01 |
*price indicative
- RS Stock No.:
- 238-2564
- Mfr. Part No.:
- M12FQID-0
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Impact Rate | 2200bpm, 3400bpm, 950bpm | |
| Corded/Cordless | Cordless | |
| Torque Rating | 50Nm | |
| Product Type | Impact Driver | |
| Speed | 3200rpm | |
| Motor Type | Brushless | |
| Battery Voltage | 12V | |
| Handle Type | In-Line | |
| Overall Length | 132mm | |
| Standards/Approvals | No | |
| Weight | 900g | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Impact Rate 2200bpm, 3400bpm, 950bpm | ||
Corded/Cordless Cordless | ||
Torque Rating 50Nm | ||
Product Type Impact Driver | ||
Speed 3200rpm | ||
Motor Type Brushless | ||
Battery Voltage 12V | ||
Handle Type In-Line | ||
Overall Length 132mm | ||
Standards/Approvals No | ||
Weight 900g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee Impact Driver, 50.8Nm Maximum Torque - M12FQID-0, - M12FQID-0
This 12V impact driver is designed for efficiency and performance in fastening applications. With a brushless motor, it achieves a no-load speed of up to 3200 rpm, making it ideal for rapid screw driving tasks. The compact design and hydraulic impact mechanism reduce operational noise while enhancing durability.
Features & Benefits
• Brushless motor provides consistent power output and long life
• 4-Mode DRIVE CONTROL customises speed and torque settings
• Maximum torque of 50 Nm facilitates varied fastening tasks
• Quiet operation at only 76 dB(A) for a less disruptive work environment
• ¼ inch hex drive allows for quick bit changes and versatility
• Fluid-Drive hydraulic powertrain minimises wear and improves lifespan
Applications
• Used for various wood fastening
• Suitable for use in tight spaces due to compact design
• Ideal for electrical and mechanical assembly tasks
How does the torque performance compare to other models?
It offers a maximum fastening torque of 50 Nm and is designed to deliver sufficient power for various fastening applications, standing out among other compact models in its class.
What are the advantages of the hydraulic powertrain technology?
The Fluid-Drive hydraulic powertrain reduces metal-to-metal contact, resulting in quieter operation and prolonged tool life, which is beneficial for users focused on longevity.
Can this tool be used for different types of materials?
Yes, it is effective across multiple materials, particularly in wood fastening applications, due to its adjustable torque settings and capability to handle varied fastening needs.
Related links
- Milwaukee M12FQID-202X - Cordless Impact Driver with 2 Batteries 3400 bpm, 950 bpm
- Milwaukee M18FQID-0 - Cordless Impact Driver 1800bpm 4000 bpm
- Milwaukee 4933479865 - Impact Driver with 2 Batteries 3400 bpm, 4300 bpm
- Milwaukee M18FQID-502X - Cordless Impact Driver with 1 Batteries 2900 bpm, 4000 bpm
- Milwaukee M18ONEIWF38-0 - Cordless Body Only Impact Driver 1300ipm 2550 ipm, 3200 ipm
- Milwaukee 4933498061 - Cordless Impact Driver 4400ipm
- Milwaukee 4933479877 - Cordless Impact Driver, 2 Ah
- Milwaukee 4933479866 - Cordless Impact Driver, 5 Ah 4400bpm
