Milwaukee M18FQID-0 - Cordless Impact Driver 1800bpm, 2900 bpm, 4000 bpm
- RS Stock No.:
- 238-2543
- Mfr. Part No.:
- M18FQID-0
- Manufacturer:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-2543
- Mfr. Part No.:
- M18FQID-0
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Torque Rating | 50Nm | |
| Impact Rate | 1800bpm, 2900bpm, 4000bpm | |
| Product Type | Impact Driver | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Speed | 3000rpm | |
| Sound Level | 77dBA | |
| Battery Voltage | 18V | |
| Overall Length | 127mm | |
| Overall Height | 195mm | |
| Weight | 950g | |
| Standards/Approvals | No | |
| Overall Width | 60mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Torque Rating 50Nm | ||
Impact Rate 1800bpm, 2900bpm, 4000bpm | ||
Product Type Impact Driver | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Speed 3000rpm | ||
Sound Level 77dBA | ||
Battery Voltage 18V | ||
Overall Length 127mm | ||
Overall Height 195mm | ||
Weight 950g | ||
Standards/Approvals No | ||
Overall Width 60mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee Impact Driver, 1/4 inches Drive size, 50 Nm Maximum Torque - M18FQID-0
This cordless impact driver is designed for high-performance applications in the electrical and mechanical industries. The M18 FQID hydraulic impact driver features a 1/4 inch drive size and an 18V brushless motor, ensuring efficient operation without the constraints of cords. Weighing in as a lightweight solution, it combines advanced technology with a user-friendly design, making it an ideal choice for demanding tasks.
Features & Benefits
• Brushless motor provides up to 3000 rpm for faster screws
• Quiet operation thanks to the FLUID-DRIVE hydraulic powertrain
• Advanced REDLINK PLUS intelligence offers overload protection
• 50 Nm maximum torque ideal for high torque fastening tasks
• Smooth performance with reduced metal contact for durability
• Lightweight design simplifies prolonged use in various settings
Applications
• Used for fastening wood and other materials
• Ideal for automotive requiring high torque
• Suitable for assembly work in production environments
• Effective in installation tasks where lightweight tools are preferred
What makes this cordless impact driver suitable for delicate tasks in confined spaces?
The FLUID-DRIVE hydraulic powertrain reduces noise and vibration, allowing for precise control during delicate work. This enhances user comfort and accuracy in confined areas.
How does the tool ensure consistent power during heavy-duty fastening tasks?
The POWERSTATE brushless motor delivers a constant power output, maintaining performance even under load, which is essential when driving screws into tougher materials.
What is the impact rate of this model and how does it benefit users?
The impact rate reaches up to 4000 impacts per minute, providing quick and efficient fastening, significantly reducing the time needed for repetitive tasks.
Are there any specific features that enhance the tool's long-term durability?
The FLUID-DRIVE technology minimises metal-on-metal contact within the tool, which not only improves performance but also significantly increases its lifespan, making it a reliable choice for frequent use.
Related links
- Milwaukee M18FQID-502X - Cordless Impact Driver with 1 Batteries 2900 bpm, 4000 bpm
- Milwaukee M12FQID-0 - Cordless Impact Driver 2200bpm 950 bpm
- Milwaukee M12FQID-202X - Cordless Impact Driver with 2 Batteries 3400 bpm, 950 bpm
- Milwaukee M18ONEIWF38-0 - Cordless Body Only Impact Driver 1300ipm 2550 ipm, 3200 ipm
- Milwaukee 4933498061 - Cordless Impact Driver 4400ipm
- Milwaukee 4933479877 - Cordless Impact Driver, 2 Ah
- Milwaukee 4933479866 - Cordless Impact Driver, 5 Ah 4400bpm
- Milwaukee M18ONEIWF38-502X - Cordless Impact Driver 2100 ipm 3200 ipm
