Milwaukee M18ONEIWF38-502X - Cordless Impact Driver, 5 Ah 1300ipm, 2100 ipm, 2550 ipm, 3200 ipm
- RS Stock No.:
- 175-5165
- Mfr. Part No.:
- M18ONEIWF38-502X
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€547.37
(exc. VAT)
€673.27
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €547.37 |
*price indicative
- RS Stock No.:
- 175-5165
- Mfr. Part No.:
- M18ONEIWF38-502X
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Torque Rating | 284Nm | |
| Impact Rate | 1300ipm, 2100ipm, 2550ipm, 3200ipm | |
| Corded/Cordless | Cordless | |
| Product Type | Impact Driver | |
| Motor Type | Brushed | |
| Speed | 0rpm, 1400rpm, 1900rpm, 2500rpm, 900rpm | |
| Battery Voltage | 18V | |
| Handle Type | Pistol Grip | |
| Chuck Size | 9.53mm | |
| Chuck Type | Hex | |
| Weight | 1.8kg | |
| Standards/Approvals | No | |
| Battery Capacity | 5Ah | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Torque Rating 284Nm | ||
Impact Rate 1300ipm, 2100ipm, 2550ipm, 3200ipm | ||
Corded/Cordless Cordless | ||
Product Type Impact Driver | ||
Motor Type Brushed | ||
Speed 0rpm, 1400rpm, 1900rpm, 2500rpm, 900rpm | ||
Battery Voltage 18V | ||
Handle Type Pistol Grip | ||
Chuck Size 9.53mm | ||
Chuck Type Hex | ||
Weight 1.8kg | ||
Standards/Approvals No | ||
Battery Capacity 5Ah | ||
Non Compliant
- COO (Country of Origin):
- CN
Milwaukee Impact Driver, 284 Nm Maximum Fastening Torque, 18V Voltage Rating - M18ONEIWF38-502X
This impact driver from Milwaukee delivers exceptional performance in a robust, cordless design. Operating at a voltage rating of 18V, it is lightweight, weighing just 1.8kg. The versatile model features a 3/8 inch drive, making it suitable for a range of fastening tasks across various industries.
Features & Benefits
• Bluetooth™ connectivity allows customisation through the ONE-KEY™
• High torque output of 284 Nm for powerful fastening capabilities
• Four speed settings for precision control during use
• Dual battery supply ensures readiness for extended tasks
• Maximum impact rate of 3200 ipm for efficient operation
Applications
• Used for heavy duty fastening in construction projects
• Ideal for automotive repairs and maintenance work
• Suitable for electrical installations and assembly tasks
• Suitable for Frequently utilised by contractors for various building
What kind of battery does this tool require, and how long does it last?
It uses a lithium-ion battery with a capacity of 5 Ah, providing long lasting power for extensive use.
How does the ONE-KEY™ technology enhance usability?
ONE-KEY™ technology allows for complete tool customisation, enabling users to adjust speed and torque settings for tailored performance.
Can this driver handle larger fasteners?
With a maximum fastening torque of 284 Nm, it is well-equipped to handle large fasteners and demanding applications effectively.
What maintenance is recommended for optimal performance?
Regularly check for wear and tear on the impact mechanisms and ensure that connections remain clean to maintain efficiency and longevity.
How does the impact rate influence performance in fastening tasks?
The high impact rates enhance efficiency, allowing for rapid fastening while reducing user fatigue during prolonged operations.
Related links
- Milwaukee M18ONEIWF38-0 - Cordless Body Only Impact Driver 1300ipm 2550 ipm, 3200 ipm
- Milwaukee M18ONEIWF12-0 - Cordless Body Only Impact Wrench 1300ipm 2550 ipm, 3200 ipm
- Milwaukee M18ONEID2-502X - Cordless Impact Driver with 2 Batteries, 5 Ah
- Milwaukee M18FQID-502X - Cordless Impact Driver with 1 Batteries 2900 bpm, 4000 bpm
- Milwaukee M18ONEFHIWF12-502X - Cordless Impact Wrench, 5 Ah 2100bpm
- Milwaukee 4933479866 - Cordless Impact Driver, 5 Ah 4400bpm
- Milwaukee 3/4 in 18V, 5 Ah Cordless Impact Wrench
- Milwaukee 1/2 in 18V, 5 Ah Cordless Impact Wrench
