Milwaukee M12FID2-0 - Impact Driver with 0 Batteries 4000bpm
- RS Stock No.:
- 253-1011
- Mfr. Part No.:
- M12FID2-0
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€173.51
(exc. VAT)
€213.42
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €173.51 |
*price indicative
- RS Stock No.:
- 253-1011
- Mfr. Part No.:
- M12FID2-0
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Impact Rate | 4000bpm | |
| Torque Rating | 147Nm | |
| Product Type | Impact Driver | |
| Motor Type | Brushless | |
| Battery Voltage | 12V | |
| Number of Batteries | 0 | |
| Overall Length | 127mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Impact Rate 4000bpm | ||
Torque Rating 147Nm | ||
Product Type Impact Driver | ||
Motor Type Brushless | ||
Battery Voltage 12V | ||
Number of Batteries 0 | ||
Overall Length 127mm | ||
Standards/Approvals RoHS | ||
Milwaukee Impact Driver, 12V Voltage Rating, 169.5Nm Maximum Torque - M12FID2-0
This Impact Driver is a versatile tool featuring a brushed motor that provides reliable performance for various fastening tasks. With a drive size of 1/4 in and a maximum torque rating of 169.5Nm for fastening, it meets the demands of professionals in automation, electronics, electrical, and mechanical industries. The tool is powered by a 12V system, ensuring efficient operation without compromising on weight or manageability.
Features & Benefits
• Compact design allows for seamless access in tight spaces
• 4-Mode Drive Control enhances versatility with speed settings
• Maximum torque for fastening tasks simplifies challenging usage
• Tool reception facilitates quick bit changes and secure fitting
• REDLINK PLUS intelligence system improves tool performance under load
Applications
• Used for fastening tasks in automation and mechanical projects
• Utilised in electrical installations requiring precision torque management
• Ideal for tradespeople involved in complex assembly work
• Suitable for tasks across varied industrial environments
What are the differences between brushed and brushless motors in impact drivers?
A brushed motor, like the one in this model, offers simplicity and ease of maintenance, whereas a brushless motor provides enhanced speed and efficiency. However, both types can serve well depending on the application requirements.
How does this impact driver ensure optimal battery performance?
The individual battery cell monitoring system helps maintain optimal charge levels and extends the overall durability of the battery, ensuring efficient power usage over time.
What is the significance of having different speed settings?
Different speed settings allow customisation of torque and speed based on the specific application, which aids in preventing damage to delicate materials and ensures an efficient fastening process.
Related links
- Milwaukee M12FID2-602X - Impact Driver with 2 Batteries, 6 Ah 4000bpm
- Bosch 06019J2172 - Impact Driver with 2 Batteries, 5 Ah 4000bpm
- Milwaukee M18FQID-0 - Cordless Impact Driver 1800bpm 4000 bpm
- Bosch 06019J2106 - Impact Driver 4000bpm
- Milwaukee 4933492805 - Cordless Impact Driver with 2 Batteries, 5 Ah
- Milwaukee M12BID-202C - Cordless Impact Driver with 2 Batteries, 2 Ah
- Milwaukee M18ONEID2-502X - Cordless Impact Driver with 2 Batteries, 5 Ah
- Milwaukee 4933479865 - Impact Driver with 2 Batteries 3400 bpm, 4300 bpm
